IC CPLD 128 MACROCELL 160-TQFP - CY7C375I-125AC
| Digi-Key Part Number | 428-1472-ND |
1 25 100 |
39.00000 36.40000 33.80000 |
Extended Price
39.00 910.00 3380.00 |
| Manufacturer Part Number | CY7C375I-125AC | |||
| Description | IC CPLD 128 MACROCELL 160-TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CY7C375I-125AC |
| Vendor | Cypress Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 160-TQFP |
| Supply Voltage Typical | 5.00 V [Nom] |
| Number of Logic Blocks/Elements | 128 [Nom] |
| Number of Macrocells | 128 [Nom] |
| Number of I/O Pins | 133 [Nom] |
| Usable Gates | 3.2K |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Type | CPLD (EPLD) |
| Delay Time - Tpd(1) | 10.0 ns [Max] |
| Temperature Characteristics | Commercial |
| Memory Type | Flash |
| Special Features | ISR (In-System Reprogrammable) |
| Special Features | JTAG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C375I 125AC CY7C375I125AC 428 1472 ND 4281472ND 428-1472 |
IC CPLD 128 MACROCELL 160-TQFP - CY7C375I-125AC (428-1472-ND)
Related parts:IC CPLD 128 MACROCELL 160-TQFP - CY7C375I-125AC
Order 'ic cpld 128 macrocell 160-tqfp - CY7C375I-125AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1472-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128P160-125AC
Order 'ic cpld 128 macrocell 160-tqfp - CY37128P160-125AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1290-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY7C375I-66AC
Order 'ic cpld 128 macrocell 160-tqfp - CY7C375I-66AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1473-ND.
IC CPLD 192 MACROCELL 160-TQFP - CY37192P160-125AC
Order 'ic cpld 192 macrocell 160-tqfp - CY37192P160-125AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1291-ND.
IC CPLD 256 MACROCELL 160-TQFP - CY37256P160-125AC
Order 'ic cpld 256 macrocell 160-tqfp - CY37256P160-125AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1293-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128P160-100AXC
Order 'ic cpld 128 macrocell 160-tqfp - CY37128P160-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY37128P160-100AXC-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128P160-125AXC
Order 'ic cpld 128 macrocell 160-tqfp - CY37128P160-125AXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY37128P160125AXC-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128P160-125AXI
Order 'ic cpld 128 macrocell 160-tqfp - CY37128P160-125AXI' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY37128P160-125AXI-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128P160-125AXIT
Order 'ic cpld 128 macrocell 160-tqfp - CY37128P160-125AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY37128P160-125AXIT-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128P160-167AXC
Order 'ic cpld 128 macrocell 160-tqfp - CY37128P160-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY37128P160-167AXC-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128VP160-125AXC
Order 'ic cpld 128 macrocell 160-tqfp - CY37128VP160-125AXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY37128VP160-125AXC-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128VP160-125AXI
Order 'ic cpld 128 macrocell 160-tqfp - CY37128VP160-125AXI' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY37128VP160-125AXI-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128VP160-83AXC
Order 'ic cpld 128 macrocell 160-tqfp - CY37128VP160-83AXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY37128VP160-83AXC-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128VP160-83AXCT
Order 'ic cpld 128 macrocell 160-tqfp - CY37128VP160-83AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY37128VP160-83AXCT-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128VP160-83AXI
Order 'ic cpld 128 macrocell 160-tqfp - CY37128VP160-83AXI' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY37128VP160-83AXI-ND.
Send this link via E-Mail
Help With This Screen