IC CPLD 32 MACROCELL 44-TQFP - CY37032VP44-100AC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tray 3.3V CY37032VP44-100AC
| Digi-Key Part Number | 428-1286-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY37032VP44-100AC | |||
| Description | IC CPLD 32 MACROCELL 44-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tray 3.3V CY37032VP44-100AC
| Technical/Catalog Information | CY37032VP44-100AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In-System Reprogrammable (ISR) CMOS |
| Number of Macrocells | 32 |
| Number of I /O | 37 |
| Number of Logic Blocks/Elements | - |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 44-TQFP |
| Features | - |
| Voltage | 3.3V |
| Memory Type | CMOS |
| Delay Time tpd(1) Max | 12.0nS |
| Packaging | Tray |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY37032VP44 100AC CY37032VP44100AC 428 1286 ND 4281286ND 428-1286 |
CY37032VP44-100AC Specification Sheet
IC CPLD 32 MACROCELL 44-TQFP - CY37032VP44-100AC (428-1286-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tray 3.3V CY37032VP44-100ACIC CPLD 32 MACROCELL 44-TQFP - CY37032VP44-100AC
Order 'ic cpld 32 macrocell 44-tqfp - CY37032VP44-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1286-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032VP44-100AXC
Order 'ic cpld 32 macrocell 44-tqfp - CY37032VP44-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032VP44100AXC-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032VP44-100AXCT
Order 'ic cpld 32 macrocell 44-tqfp - CY37032VP44-100AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032VP44-100AXCT-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032VP44-100AXI
Order 'ic cpld 32 macrocell 44-tqfp - CY37032VP44-100AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032VP44-100AXI-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032VP44-100AXIT
Order 'ic cpld 32 macrocell 44-tqfp - CY37032VP44-100AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032VP44-100AXIT-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032VP44-143AXC
Order 'ic cpld 32 macrocell 44-tqfp - CY37032VP44-143AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032VP44-143AXC-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032VP44-143AXCT
Order 'ic cpld 32 macrocell 44-tqfp - CY37032VP44-143AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032VP44-143AXCT-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032VP44-100JXI
Order 'ic cpld 32 macrocell 44-tqfp - CY37032VP44-100JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032VP44-100JXI-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032P44-125AC
Order 'ic cpld 32 macrocell 44-tqfp - CY37032P44-125AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1285-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032P44-125AXC
Order 'ic cpld 32 macrocell 44-tqfp - CY37032P44-125AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2901-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032P44-125AXCT
Order 'ic cpld 32 macrocell 44-tqfp - CY37032P44-125AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032P44-125AXCT-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032P44-154AXI
Order 'ic cpld 32 macrocell 44-tqfp - CY37032P44-154AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032P44-154AXI-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032P44-154AXIT
Order 'ic cpld 32 macrocell 44-tqfp - CY37032P44-154AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032P44-154AXIT-ND.
IC CPLD 32 MACROCELL 44-TQFP - CY37032P44-200AXC
Order 'ic cpld 32 macrocell 44-tqfp - CY37032P44-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032P44-200AXC-ND.
IC CPLD 64 MACROCELL 44-TQFP - CY37064P44-125AC
Order 'ic cpld 64 macrocell 44-tqfp - CY37064P44-125AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1288-ND.
Options for Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tray 3.3V CY37032VP44-100AC
Send this link via E-Mail
Help With This Screen
