Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SPLD 10MACROCELL 25NS 24-SDIP - PALC22V10-25PC - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number 428-1273-ND
Price Break
1
25
100
Unit Price
4.16000
3.33000
2.59000
Extended Price
4.16
83.25
259.00
Manufacturer Part NumberPALC22V10-25PC
DescriptionIC SPLD 10MACROCELL 25NS 24-SDIP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationPALC22V10-25PC
VendorCypress Semiconductor
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeThrough Hole
Package Name* 24-DIP, 7.62mm (.3") LS
Package Name24-DIP
Supply Voltage Typical5.00 V [Nom]
Number of Macrocells10 [Nom]
Number of I/O Pins24 [Nom]
Usable Gates500
Operating Temperature0 °C [Min]
Operating Temperature75 °C [Max]
PackagingBulk
TypeCPLD (EPLD)
Delay Time - Tpd(1)25.0 ns [Max]
Temperature CharacteristicsCommercial
Memory TypeEPROM
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PALC22V10 25PC
PALC22V1025PC
428 1273 ND
4281273ND
428-1273


Image of IC SPLD 10MACROCELL 25NS 24-SDIP - PALC22V10-25PC

IC SPLD 10MACROCELL 25NS 24-SDIP - PALC22V10-25PC (428-1273-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC SPLD 10MACROCELL 25NS 24-SDIP - PALC22V10-25PC
 Order 'ic spld 10macrocell 25ns 24-sdip - PALC22V10-25PC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1273-ND.
IC SPLD 10MACROCELL 25NS 24-SDIP - PALC22V10L-25PC
 Order 'ic spld 10macrocell 25ns 24-sdip - PALC22V10L-25PC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1275-ND.
IC SPLD 10MACROCELL 25NS 24-SDIP - PALCE22V10-25PC
 Order 'ic spld 10macrocell 25ns 24-sdip - PALCE22V10-25PC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1282-ND.
IC SPLD 10MACROCELL 25NS 24-SDIP - PLDC20G10-25PC
 Order 'ic spld 10macrocell 25ns 24-sdip - PLDC20G10-25PC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1284-ND.
IC SPLD 10MACROCELL 15NS 24-SDIP - PALCE22V10-15PC
 Order 'ic spld 10macrocell 15ns 24-sdip - PALCE22V10-15PC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1281-ND.
IC SPLD 10MACROCELL 25NS 28-PLCC - PALC22V10D-25JC
 Order 'ic spld 10macrocell 25ns 28-plcc - PALC22V10D-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1274-ND.
IC SPLD 10MACROCELL 25NS 28-PLCC - PALC22V10L-25JC
 Order 'ic spld 10macrocell 25ns 28-plcc - PALC22V10L-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1276-ND.
IC SRAM 2KX8 PD 24-SDIP - CY7C128A-25PC
 Order 'ic sram 2kx8 pd 24-sdip - CY7C128A-25PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1043-ND.
IC SPLD 10MACROCELL 15NS 28-PLCC - PALCE22V10-15JC
 Order 'ic spld 10macrocell 15ns 28-plcc - PALCE22V10-15JC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1280-ND.
IC SRAM 2KX8 PD 24-SDIP - CY7C128A-45PC
 Order 'ic sram 2kx8 pd 24-sdip - CY7C128A-45PC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1047-ND.
IC SRAM 2KX8 PD 24-SDIP - CY7C128A-15PC
 Order 'ic sram 2kx8 pd 24-sdip - CY7C128A-15PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1039-ND.
IC SRAM 2KX8 PD 24-SDIP - CY7C128A-20PC
 Order 'ic sram 2kx8 pd 24-sdip - CY7C128A-20PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1041-ND.
IC SRAM 2KX8 PD 24-SDIP - CY7C128A-35PC
 Order 'ic sram 2kx8 pd 24-sdip - CY7C128A-35PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1045-ND.
IC EPLD 192MACROCELL 25NS 84PLCC - CY7C341B-25JC
 Order 'ic epld 192macrocell 25ns 84plcc - CY7C341B-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1261-ND.
IC EPLD 128MACROCELL 25NS 68PLCC - CY7C342B-25JC
 Order 'ic epld 128macrocell 25ns 68plcc - CY7C342B-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1263-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SPLD 10MACROCELL 15NS 28-PLCC - PALCE22V10-15JC Next: IC SPLD 10MACROCELL 25NS 24-SDIP - PALC22V10L-25PC