IC HP IMPACT PAL 28-PLCC - TIBPAL20L8-15CFN - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-10100-5-ND |
1 25 100 250 500 1000 5000 |
3.74000 2.98800 2.32400 2.20780 2.15800 2.11650 2.07500 |
Extended Price
3.74 74.70 232.40 551.95 1079.00 2116.50 10375.00 |
| Manufacturer Part Number | TIBPAL20L8-15CFN | |||
| Description | IC HP IMPACT PAL 28-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIBPAL20L8-15CFN |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-PLCC |
| Supply Voltage Typical | 5.00 V [Nom] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Packaging | Tube |
| Type | PAL |
| Delay Time - Tpd(1) | 15.0 ns [Max] |
| Temperature Characteristics | Commercial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIBPAL20L8 15CFN TIBPAL20L815CFN 296 10100 5 ND 296101005ND 296-10100-5 |
TIBPAL20L8-15CFN Specification Sheet
IC HP IMPACT PAL 28-PLCC - TIBPAL20L8-15CFN (296-10100-5-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC HP IMPACT PAL 28-PLCC - TIBPAL20L8-15CFN
Order 'ic hp impact pal 28-plcc - TIBPAL20L8-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10100-5-ND.
IC HP IMPACT PAL 28-PLCC - TIBPAL20L8-5CFN
Order 'ic hp impact pal 28-plcc - TIBPAL20L8-5CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10101-5-ND.
IC HP IMPACT PAL 20-PLCC - TIBPAL16R4-15CFN
Order 'ic hp impact pal 20-plcc - TIBPAL16R4-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R4-15CFN-ND.
IC HP IMPACT PAL 20-PLCC - TIBPAL16R6-15CFN
Order 'ic hp impact pal 20-plcc - TIBPAL16R6-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R6-15CFN-ND.
IC HP IMPACT PAL 20-PLCC - TIBPAL16R8-15CFN
Order 'ic hp impact pal 20-plcc - TIBPAL16R8-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R8-15CFN-ND.
IC LOW-PWR HP IMPACT PAL 28-PLCC - TIBPAL20R8-25CFN
Order 'ic low-pwr hp impact pal 28-plcc - TIBPAL20R8-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10112-5-ND.
IC HP IMPACT PALUIT 20-PLCC - TIBPAL16L8-15CFN
Order 'ic hp impact paluit 20-plcc - TIBPAL16L8-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10084-5-ND.
IC HP IMPACT PAL 20-PLCC - TIBPAL16R6-25CFN
Order 'ic hp impact pal 20-plcc - TIBPAL16R6-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R6-25CFN-ND.
IC HP IMPACT PAL 24-DIP - TIBPAL20L8-15CNT
Order 'ic hp impact pal 24-dip - TIBPAL20L8-15CNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL20L8-15CNT-ND.
IC HP IMPACT PAL 24-DIP - TIBPAL20L8-25CNT
Order 'ic hp impact pal 24-dip - TIBPAL20L8-25CNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL20L8-25CNT-ND.
IC LP HP IMPACT PAL 20-PLCC - TIBPAL16L8-25CFN
Order 'ic lp hp impact pal 20-plcc - TIBPAL16L8-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10086-5-ND.
IC LP HP IMPACT PAL 20-PLCC - TIBPAL16R4-25CFN
Order 'ic lp hp impact pal 20-plcc - TIBPAL16R4-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10091-5-ND.
IC LP HP IMPACT PAL 20-PLCC - TIBPAL16R8-25CFN
Order 'ic lp hp impact pal 20-plcc - TIBPAL16R8-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10097-5-ND.
IC EPIC CMOS PAL 28-PLCC - TICPAL22V10Z-25CFN
Order 'ic epic cmos pal 28-plcc - TICPAL22V10Z-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10122-5-ND.
IC HP IMPACT PAL 20-DIP - TIBPAL16R4-15CN
Order 'ic hp impact pal 20-dip - TIBPAL16R4-15CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10090-5-ND.
Send this link via E-Mail
Help With This Screen