IC HP IMPACT-X PAL 20-DIP - TIBPAL16R4-7CN - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10093-5-ND |
40 |
3.13200 |
Extended Price
125.28 |
| Manufacturer Part Number | TIBPAL16R4-7CN | |||
| Description | IC HP IMPACT-X PAL 20-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TIBPAL16R4-7CN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Speed | 7nS |
| Package / Case | 20-DIP (300 mil) |
| Voltage - Input | 5V |
| Programmable Type | PAL |
| Number of Macrocells | - |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TIBPAL16R4 7CN TIBPAL16R47CN 296 10093 5 ND 296100935ND 296-10093-5 |
TIBPAL16R4-7CN Specification Sheet
IC HP IMPACT-X PAL 20-DIP - TIBPAL16R4-7CN (296-10093-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HP IMPACT-X PAL 20-DIP - TIBPAL16R4-7CN
Order 'ic hp impact-x pal 20-dip - TIBPAL16R4-7CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10093-5-ND.
IC HP IMPACT-X PAL 20-DIP - TIBPAL16L8-7CN
Order 'ic hp impact-x pal 20-dip - TIBPAL16L8-7CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10088-5-ND.
IC HP IMPACT-X PAL 20-DIP - TIBPAL16R4-10CN
Order 'ic hp impact-x pal 20-dip - TIBPAL16R4-10CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10089-5-ND.
IC HP IMPACT-X PAL 20-DIP - TIBPAL16R4-5CN
Order 'ic hp impact-x pal 20-dip - TIBPAL16R4-5CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10092-5-ND.
IC HP IMPACT-X PAL 20-DIP - TIBPAL16R6-7CN
Order 'ic hp impact-x pal 20-dip - TIBPAL16R6-7CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R6-7CN-ND.
IC HP IMPACT-X PAL 20-DIP - TIBPAL16L8-10CN
Order 'ic hp impact-x pal 20-dip - TIBPAL16L8-10CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10083-5-ND.
IC HP IMPACT-X PAL 20-PLCC - TIBPAL16R4-10CFN
Order 'ic hp impact-x pal 20-plcc - TIBPAL16R4-10CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R4-10CFN-ND.
IC HP IMPACT-X PAL 20-PLCC - TIBPAL16R4-5CFN
Order 'ic hp impact-x pal 20-plcc - TIBPAL16R4-5CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R4-5CFN-ND.
IC HP IMPACT-X PAL 20-DIP - TIBPAL16R6-10CN
Order 'ic hp impact-x pal 20-dip - TIBPAL16R6-10CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R6-10CN-ND.
IC HP IMPACT-X PAL 20-DIP - TIBPAL16R6-5CN
Order 'ic hp impact-x pal 20-dip - TIBPAL16R6-5CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R6-5CN-ND.
IC HP IMPACT-X PAL 20-DIP - TIBPAL16R8-5CN
Order 'ic hp impact-x pal 20-dip - TIBPAL16R8-5CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R8-5CN-ND.
IC HP IMPACT-X PAL 20-PLCC - TIBPAL16L8-10CFN
Order 'ic hp impact-x pal 20-plcc - TIBPAL16L8-10CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10082-5-ND.
IC HP IMPACT-X PAL 20-PLCC - TIBPAL16R6-10CFN
Order 'ic hp impact-x pal 20-plcc - TIBPAL16R6-10CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10094-5-ND.
IC HP IMPACT-X PAL 20-PLCC - TIBPAL16R8-5CFN
Order 'ic hp impact-x pal 20-plcc - TIBPAL16R8-5CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10099-5-ND.
IC HP IMPACT-X PAL 24-DIP - TIBPAL20L8-5CNT
Order 'ic hp impact-x pal 24-dip - TIBPAL20L8-5CNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10102-5-ND.
Send this link via E-Mail
Help With This Screen