IC HP IMPACT PALUIT 20-PLCC - TIBPAL16L8-15CFN - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10084-5-ND |
276 |
1.36989 |
Extended Price
378.09 |
| Manufacturer Part Number | TIBPAL16L8-15CFN | |||
| Description | IC HP IMPACT PALUIT 20-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIBPAL16L8-15CFN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Speed | 15ns |
| Package / Case | 20-PLCC |
| Voltage - Input | 5V |
| Programmable Type | PAL |
| Number of Macrocells | - |
| Packaging | Tube |
| Drawing Number | 296; 4040005; FN; 20, 28, 44, 68 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIBPAL16L8 15CFN TIBPAL16L815CFN 296 10084 5 ND 296100845ND 296-10084-5 |
TIBPAL16L8-15CFN Specification Sheet
IC HP IMPACT PALUIT 20-PLCC - TIBPAL16L8-15CFN (296-10084-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HP IMPACT PALUIT 20-PLCC - TIBPAL16L8-15CFN
Order 'ic hp impact paluit 20-plcc - TIBPAL16L8-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10084-5-ND.
IC HP IMPACT PAL 20-PLCC - TIBPAL16R4-15CFN
Order 'ic hp impact pal 20-plcc - TIBPAL16R4-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R4-15CFN-ND.
IC HP IMPACT PAL 20-PLCC - TIBPAL16R6-15CFN
Order 'ic hp impact pal 20-plcc - TIBPAL16R6-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R6-15CFN-ND.
IC HP IMPACT PAL 20-PLCC - TIBPAL16R8-15CFN
Order 'ic hp impact pal 20-plcc - TIBPAL16R8-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R8-15CFN-ND.
IC LP HP IMPACT PAL 20-PLCC - TIBPAL16L8-25CFN
Order 'ic lp hp impact pal 20-plcc - TIBPAL16L8-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10086-5-ND.
IC HP IMPACT PALUIT 20-DIP - TIBPAL16L8-15CN
Order 'ic hp impact paluit 20-dip - TIBPAL16L8-15CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10085-5-ND.
IC HP IMPACT PAL 20-PLCC - TIBPAL16R6-25CFN
Order 'ic hp impact pal 20-plcc - TIBPAL16R6-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R6-25CFN-ND.
IC LP HP IMPACT PAL 20-PLCC - TIBPAL16R4-25CFN
Order 'ic lp hp impact pal 20-plcc - TIBPAL16R4-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10091-5-ND.
IC LP HP IMPACT PAL 20-PLCC - TIBPAL16R8-25CFN
Order 'ic lp hp impact pal 20-plcc - TIBPAL16R8-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10097-5-ND.
IC HP IMPACT PAL 28-PLCC - TIBPAL20L8-15CFN
Order 'ic hp impact pal 28-plcc - TIBPAL20L8-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10100-5-ND.
IC HP IMPACT PAL 28-PLCC - TIBPAL20R4-15CFN
Order 'ic hp impact pal 28-plcc - TIBPAL20R4-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL20R4-15CFN-ND.
IC HP IMPACT PAL 28-PLCC - TIBPAL20R6-15CFN
Order 'ic hp impact pal 28-plcc - TIBPAL20R6-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL20R6-15CFN-ND.
IC HP IMPACT PAL 28-PLCC - TIBPAL20R8-15CFN
Order 'ic hp impact pal 28-plcc - TIBPAL20R8-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL20R8-15CFN-ND.
IC HP IMPACT-X PAL 20-PLCC - TIBPAL16L8-10CFN
Order 'ic hp impact-x pal 20-plcc - TIBPAL16L8-10CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10082-5-ND.
IC HP IMPACT-X PAL 20-PLCC - TIBPAL16L8-7CFN
Order 'ic hp impact-x pal 20-plcc - TIBPAL16L8-7CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16L8-7CFN-ND.
Send this link via E-Mail
Help With This Screen
