IC CPLD 72MCRCELL 7.5NS 100PQFP - XC9572-7PQG100C
| Digi-Key Part Number | 122-1447-ND |
1 25 100 |
29.40000 24.85000 21.50000 |
Extended Price
29.40 621.25 2150.00 |
| Manufacturer Part Number | XC9572-7PQG100C | |||
| Description | IC CPLD 72MCRCELL 7.5NS 100PQFP | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC9572-7PQG100C |
| Vendor | Xilinx |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 100-PQFP |
| Supply Voltage Typical | 5.00 V [Nom] |
| Number of Macrocells | 72 [Nom] |
| Number of I/O Pins | 72 [Nom] |
| Number of Registers | 72 [Nom] |
| Usable Gates | 1.6K |
| Speed Grade | 7 |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tray |
| Type | CPLD (EPLD) |
| Delay Time - Tpd(1) | 7.5 ns [Max] |
| Temperature Characteristics | Commercial |
| Memory Type | Flash |
| Special Features | ISP (In-System Programmable) |
| Special Features | JTAG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC9572 7PQG100C XC95727PQG100C 122 1447 ND 1221447ND 122-1447 |
XC9572-7PQG100C Specification Sheet
IC CPLD 72MCRCELL 7.5NS 100PQFP - XC9572-7PQG100C (122-1447-ND)
Related parts :IC CPLD 72MCRCELL 10NS 44VQFP - XC9572XL-10VQG44C
Order 'ic cpld 72mcrcell 10ns 44vqfp - XC9572XL-10VQG44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1448-ND.
IC CPLD 72MCRCELL 7.5NS 44VQFP - XC9572XL-7VQG44C
Order 'ic cpld 72mcrcell 7.5ns 44vqfp - XC9572XL-7VQG44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1449-ND.
IC CPLD 72MCRCELL 7.5NS 64VQFP - XC9572XL-7VQG64C
Order 'ic cpld 72mcrcell 7.5ns 64vqfp - XC9572XL-7VQG64C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1450-ND.
IC CPLD 72MCRCELL 7.5NS 100PQFP - XC9572-7PQG100C
Order 'ic cpld 72mcrcell 7.5ns 100pqfp - XC9572-7PQG100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1447-ND.
IC CPLD 72MCRCELL 10NS 100PQFP - XC9572-10PQG100C
Order 'ic cpld 72mcrcell 10ns 100pqfp - XC9572-10PQG100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1441-ND.
IC CPLD 72MCRCELL 15NS 100PQFP - XC9572-15PQG100C
Order 'ic cpld 72mcrcell 15ns 100pqfp - XC9572-15PQG100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1445-ND.
IC CPLD 72MCRCELL 10NS 44PLCC - XC9572-10PCG44C
Order 'ic cpld 72mcrcell 10ns 44plcc - XC9572-10PCG44C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1439-ND.
IC CPLD 72MCRCELL 10NS 84PLCC - XC9572-10PCG84C
Order 'ic cpld 72mcrcell 10ns 84plcc - XC9572-10PCG84C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1440-ND.
IC CPLD 72MCRCELL 10NS 100TQFP - XC9572-10TQG100C
Order 'ic cpld 72mcrcell 10ns 100tqfp - XC9572-10TQG100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1442-ND.
IC CPLD 72MCRCELL 15NS 44PLCC - XC9572-15PCG44C
Order 'ic cpld 72mcrcell 15ns 44plcc - XC9572-15PCG44C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1443-ND.
IC CPLD 72MCRCELL 15NS 84PLCC - XC9572-15PCG84C
Order 'ic cpld 72mcrcell 15ns 84plcc - XC9572-15PCG84C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1444-ND.
IC CPLD 72MCRCELL 15NS 100TQFP - XC9572-15TQG100C
Order 'ic cpld 72mcrcell 15ns 100tqfp - XC9572-15TQG100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1446-ND.
IC CPLD 72 MACROCELL 44-PLCC - XC9572-15PC44C
Order 'ic cpld 72 macrocell 44-plcc - XC9572-15PC44C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1171-ND.
IC CPLD 72 MACROCELL 84-PLCC - XC9572-15PC84C
Order 'ic cpld 72 macrocell 84-plcc - XC9572-15PC84C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1172-ND.
IC CPLD 72 MACROCELL 100-PQFP - XC9572-7PQ100C
Order 'ic cpld 72 macrocell 100-pqfp - XC9572-7PQ100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1173-ND.
Send this link via E-Mail
Help With This Screen