IC CPLD 216MCRCELL 20NS 160PQFP - XC95216-20PQG160C - Integrated Circuits (ICs)
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) Tray 5V XC95216-20PQG160C
| Digi-Key Part Number | 122-1430-ND |
24 |
27.30000 |
Extended Price
655.20 |
| Manufacturer Part Number | XC95216-20PQG160C | |||
| Description | IC CPLD 216MCRCELL 20NS 160PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC95216-20PQG160C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable (min 10K program/erase cycles) |
| Number of Macrocells | 216 |
| Number of I /O | 133 |
| Number of Logic Blocks/Elements | - |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 160-PQFP |
| Features | - |
| Voltage | 5V |
| Memory Type | FLASH |
| Delay Time tpd(1) Max | 20.0nS |
| Packaging | Tray |
| Drawing Number | 122; PK007; PQ; 160 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC95216 20PQG160C XC9521620PQG160C 122 1430 ND 1221430ND 122-1430 |
XC95216-20PQG160C Specification Sheet
IC CPLD 216MCRCELL 20NS 160PQFP - XC95216-20PQG160C (122-1430-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) Tray 5V XC95216-20PQG160CIC CPLD 216MCRCELL 20NS 160PQFP - XC95216-20PQG160C
Order 'ic cpld 216mcrcell 20ns 160pqfp - XC95216-20PQG160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1430-ND.
IC CPLD 216MCRCELL 10NS 160PQFP - XC95216-10PQG160C
Order 'ic cpld 216mcrcell 10ns 160pqfp - XC95216-10PQG160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1428-ND.
IC CPLD 216MCRCELL 15NS 160PQFP - XC95216-15PQG160C
Order 'ic cpld 216mcrcell 15ns 160pqfp - XC95216-15PQG160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1429-ND.
IC CPLD 108MCRCELL 20NS 100TQFP - XC95108-20TQG100C
Order 'ic cpld 108mcrcell 20ns 100tqfp - XC95108-20TQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1423-ND.
IC CPLD 216 MCELL I-TEMP 160PQFP - XC95216-10PQ160I
Order 'ic cpld 216 mcell i-temp 160pqfp - XC95216-10PQ160I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-10PQ160I-ND.
IC CPLD 216 MCELL I-TEMP 160PQFP - XC95216-15PQ160I
Order 'ic cpld 216 mcell i-temp 160pqfp - XC95216-15PQ160I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-15PQ160I-ND.
IC CPLD 216 MCELL C-TEMP 160PQFP - XC95216-20PQ160C
Order 'ic cpld 216 mcell c-temp 160pqfp - XC95216-20PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-20PQ160C-ND.
IC CPLD 216 MCELL I-TEMP 160PQFP - XC95216-20PQ160I
Order 'ic cpld 216 mcell i-temp 160pqfp - XC95216-20PQ160I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-20PQ160I-ND.
IC CPLD 4.8K 216MCELL 160-PQFP - XC95216-10PQ160C
Order 'ic cpld 4.8k 216mcell 160-pqfp - XC95216-10PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1391-ND.
IC CPLD 4.8K 216MCELL 160-PQFP - XC95216-15PQ160C
Order 'ic cpld 4.8k 216mcell 160-pqfp - XC95216-15PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1392-ND.
IC CPLD 216 MCELL C-TEMP 352-BGA - XC95216-10BG352C
Order 'ic cpld 216 mcell c-temp 352-bga - XC95216-10BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-10BG352C-ND.
IC CPLD 216 MCELL I-TEMP 352-BGA - XC95216-10BG352I
Order 'ic cpld 216 mcell i-temp 352-bga - XC95216-10BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-10BG352I-ND.
IC CPLD 216 MCELL C-TEMP 208HQFP - XC95216-10HQ208C
Order 'ic cpld 216 mcell c-temp 208hqfp - XC95216-10HQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-10HQ208C-ND.
IC CPLD 216 MCELL I-TEMP 208HQFP - XC95216-10HQ208I
Order 'ic cpld 216 mcell i-temp 208hqfp - XC95216-10HQ208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-10HQ208I-ND.
IC CPLD 216 MCELL C-TEMP 352-BGA - XC95216-15BG352C
Order 'ic cpld 216 mcell c-temp 352-bga - XC95216-15BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-15BG352C-ND.
Options for Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) Tray 5V XC95216-20PQG160C
Send this link via E-Mail
Help With This Screen
