Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C64A-7QFG48C
IC CRII CPLD 64MCRCELL 48QFN - XC2C64A-7QFG48C - Integrated Circuits (ICs)
| Digi-Key Part Number | 122-1418-ND |
1 25 100 |
2.50000 2.40000 2.30000 |
Extended Price
2.50 60.00 230.00 |
| Manufacturer Part Number | XC2C64A-7QFG48C | |||
| Description | IC CRII CPLD 64MCRCELL 48QFN | |||
| Quantity Available | 1369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2C64A-7QFG48C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 64 |
| Number of I /O | 37 |
| Number of Logic Blocks/Elements | - |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 48-QFN |
| Features | Programmable |
| Voltage | 1.8V |
| Memory Type | CMOS |
| Delay Time tpd(1) Max | 6.7ns |
| Packaging | Tray |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2C64A 7QFG48C XC2C64A7QFG48C 122 1418 ND 1221418ND 122-1418 |
XC2C64A-7QFG48C Specification Sheet
IC CRII CPLD 64MCRCELL 48QFN - XC2C64A-7QFG48C (122-1418-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C64A-7QFG48CXilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C64A-7QFG48C
Order 'ic crii cpld 64mcrcell 48qfn - XC2C64A-7QFG48C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1418-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C64A-5QFG48C
Order 'ic crii cpld 64mcrcell 48qfn - XC2C64A-5QFG48C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1419-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C64A-5VQG44C
Order 'ic crii cpld 64mcrcell 44vqfp - XC2C64A-5VQG44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1420-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-7PQG208C
Order 'ic crii cpld 256mcrcell 208pqfp - XC2C256-7PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1411-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C32A-6QFG32C
Order 'ic crii cpld 32mcrcell 32qfn - XC2C32A-6QFG32C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1412-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C384-10PQG208C
Order 'ic crii cpld 384mcrcell 208pqfp - XC2C384-10PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1413-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C384-7FTG256C
Order 'ic crii cpld 384mcrcell 256bga - XC2C384-7FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1414-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C512-10FGG324C
Order 'ic crii cpld 512mcrcell 324bga - XC2C512-10FGG324C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1415-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C512-10PQG208C
Order 'ic crii cpld 512mcrcell 208pqfp - XC2C512-10PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1416-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C512-7FTG256C
Order 'ic crii cpld 512mcrcell 256bga - XC2C512-7FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1417-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) Tray 3.3V XCR3064XL-10VQ100C
Order 'ic cr cpld 1.5k 64mcell 100-vqfp - XCR3064XL-10VQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1281-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) Tray 3.3V XCR3128XL-10VQ100C
Order 'ic cr cpld 3k 128mcell 100-vqfp - XCR3128XL-10VQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1282-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) Tray 3.3V XCR3256XL-12TQ144C
Order 'ic cr cpld 6k 256mcell 144-tqfp - XCR3256XL-12TQ144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1283-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) Tray 3.3V XCR3064XL-10VQG100C
Order 'ic cr cpld 1.5k 64mcell 100-vqfp - XCR3064XL-10VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1470-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) Tray 3.3V XC95144XL-7TQ144C
Order 'ic 3.3v cpld comm. temp 144tqfp - XC95144XL-7TQ144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95144XL-7TQ144C-ND.
Options for Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C64A-7QFG48C
Send this link via E-Mail
Help With This Screen
