1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA152JA11A
CAP CER 1500PF 5% 1000V C0G 1808 - 1808AA152JA11A - Capacitors
| Digi-Key Part Number | 1808AA152JA11A-ND |
2000 |
.54000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1808AA152JA11A | |||
| Description | CAP CER 1500PF 5% 1000V C0G 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808AA152JA11A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.03mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808AA152JA11A 1808AA152JA11A |
1808AA152JA11A Specification Sheet
CAP CER 1500PF 5% 1000V C0G 1808 - 1808AA152JA11A (1808AA152JA11A-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA152JA11A1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA152JA11A
Order 'cap cer 1500pf 5% 1000v c0g 1808 - 1808AA152JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA152JA11A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA152JAT1A
Order 'cap cer 1500pf 5% 1000v c0g 1808 - 1808AA152JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA152JAT1A-ND.
10pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA100JAJ1A
Order 'cap cer 10pf 5% 1000v c0g 1808 - 1808AA100JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA100JAJ1A-ND.
10pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA100JAT1A
Order 'cap cer 10pf 5% 1000v c0g 1808 - 1808AA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA100JAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA101JAJ1A
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101JAJ1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA101JAT1A
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101JAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA101JATME
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101JATME-ND.
1100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA112JAT1A
Order 'cap cer 1100pf 5% 1000v c0g 1808 - 1808AA112JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA112JAT1A-ND.
120pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA121JAT1A
Order 'cap cer 120pf 5% 1000v c0g 1808 - 1808AA121JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA121JAT1A-ND.
1200pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA122JAT1A
Order 'cap cer 1200pf 5% 1000v c0g 1808 - 1808AA122JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA122JAT1A-ND.
1200pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA122JATME
Order 'cap cer 1200pf 5% 1000v c0g 1808 - 1808AA122JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA122JATME-ND.
14pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA140JAT1A
Order 'cap cer 14pf 5% 1000v c0g 1808 - 1808AA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA140JAT1A-ND.
15pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA150JAT1A
Order 'cap cer 15pf 5% 1000v c0g 1808 - 1808AA150JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA150JAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA200JAT1A
Order 'cap cer 20pf 5% 1000v c0g 1808 - 1808AA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA200JAT1A-ND.
22pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA220JAT1A
Order 'cap cer 22pf 5% 1000v c0g 1808 - 1808AA220JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA220JAT1A-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA152JA11A
Send this link via E-Mail
Help With This Screen
