IC CPLD 1.6K 72MCELL 100-TQFP - XC9572XL-10TQG100C
| Digi-Key Part Number | 122-1386-ND |
1 |
2.58000 |
Extended Price
2.58 |
| Manufacturer Part Number | XC9572XL-10TQG100C | |||
| Description | IC CPLD 1.6K 72MCELL 100-TQFP | |||
| Quantity Available | 101 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC9572XL-10TQG100C |
| Vendor | Xilinx |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 100-TQFP |
| Supply Voltage Typical | 3.30 V [Nom] |
| Number of Macrocells | 72 [Nom] |
| Number of I/O Pins | 72 [Nom] |
| Number of Registers | 72 [Nom] |
| Usable Gates | 1.6K |
| Speed Grade | 10 |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Type | CPLD |
| Delay Time - Tpd(1) | 10.0 ns [Max] |
| Temperature Characteristics | Commercial |
| Memory Type | Flash |
| Special Features | ISP (In-System Programmable) |
| Special Features | JTAG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC9572XL 10TQG100C XC9572XL10TQG100C 122 1386 ND 1221386ND 122-1386 |
XC9572XL-10TQG100C Specification Sheet
IC CPLD 1.6K 72MCELL 100-TQFP - XC9572XL-10TQG100C (122-1386-ND)
Related parts:IC CPLD 1.6K 72MCELL 100-TQFP - XC9572XL-10TQG100C
Order 'ic cpld 1.6k 72mcell 100-tqfp - XC9572XL-10TQG100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1386-ND.
IC CPLD 1.6K 72MCELL 100-TQFP - XC9572XL-10TQG100I
Order 'ic cpld 1.6k 72mcell 100-tqfp - XC9572XL-10TQG100I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1387-ND.
IC CPLD 1.6K 72MCELL 100-TQFP - XC9572XL-7TQG100C
Order 'ic cpld 1.6k 72mcell 100-tqfp - XC9572XL-7TQG100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1389-ND.
IC CPLD 144 MCELL 3.3V 100-TQFP - XC95144XL-5TQ100C
Order 'ic cpld 144 mcell 3.3v 100-tqfp - XC95144XL-5TQ100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1250-ND.
IC CPLD 144 MCELL 3.3V 100-TQFP - XC95144XL-7TQ100C
Order 'ic cpld 144 mcell 3.3v 100-tqfp - XC95144XL-7TQ100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1252-ND.
IC CPLD 144 MCELL ITEMP 100-TQFP - XC95144XL-7TQ100I
Order 'ic cpld 144 mcell itemp 100-tqfp - XC95144XL-7TQ100I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XC95144XL-7TQ100I-ND.
IC CPLD 72 MCELL C-TEMP 100-TQFP - XC9572XL-10TQ100C
Order 'ic cpld 72 mcell c-temp 100-tqfp - XC9572XL-10TQ100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1264-ND.
IC CPLD 72 MCELL C-TEMP 100-TQFP - XC9572XL-5TQ100C
Order 'ic cpld 72 mcell c-temp 100-tqfp - XC9572XL-5TQ100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1268-ND.
IC CPLD 72 MCELL C-TEMP 100-TQFP - XC9572XL-7TQ100C
Order 'ic cpld 72 mcell c-temp 100-tqfp - XC9572XL-7TQ100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1271-ND.
IC CPLD 3.2K 144MCELL 100-TQFP - XC95144XL-10TQG100C
Order 'ic cpld 3.2k 144mcell 100-tqfp - XC95144XL-10TQG100C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1372-ND.
IC CPLD 72 MCELL I-TEMP 100-TQFP - XC9572XL-10TQ100I
Order 'ic cpld 72 mcell i-temp 100-tqfp - XC9572XL-10TQ100I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XC9572XL-10TQ100I-ND.
IC CPLD 72 MCELL I-TEMP 100-TQFP - XC9572XL-7TQ100I
Order 'ic cpld 72 mcell i-temp 100-tqfp - XC9572XL-7TQ100I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XC9572XL-7TQ100I-ND.
IC CPLD 144 MCELL 3.3V 144-TQFP - XC95144XL-5TQ144C
Order 'ic cpld 144 mcell 3.3v 144-tqfp - XC95144XL-5TQ144C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1251-ND.
IC CPLD 1.5K 64MCELL 100-VQFP - XCR3064XL-10VQ100I
Order 'ic cpld 1.5k 64mcell 100-vqfp - XCR3064XL-10VQ100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1284-ND.
IC CPLD 72MCRCELL 10NS 44VQFP - XC9572XL-10VQG44C
Order 'ic cpld 72mcrcell 10ns 44vqfp - XC9572XL-10VQG44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1448-ND.
Send this link via E-Mail
Help With This Screen