CAP CER 100PF 10% 1000V C0G 1808 - 1808AA101KAT1A - Capacitors
| Digi-Key Part Number | 1808AA101KAT1A-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808AA101KAT1A | |||
| Description | CAP CER 100PF 10% 1000V C0G 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808AA101KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808AA101KAT1A 1808AA101KAT1A |
1808AA101KAT1A Specification Sheet
CAP CER 100PF 10% 1000V C0G 1808 - 1808AA101KAT1A (1808AA101KAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 100PF 10% 1000V C0G 1808 - 1808AA101KAT1A
Order 'cap cer 100pf 10% 1000v c0g 1808 - 1808AA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101KAT1A-ND.
CAP CER 100PF 10% 1000V C0G 1808 - 1808AA101KAJ1A
Order 'cap cer 100pf 10% 1000v c0g 1808 - 1808AA101KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101KAJ1A-ND.
CAP CER 100PF 10% 1000V C0G 1808 - 1808AA101KAT9A
Order 'cap cer 100pf 10% 1000v c0g 1808 - 1808AA101KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101KAT9A-ND.
CAP CER 100PF 10% 1000V C0G 1808 - 1808AA101KATME
Order 'cap cer 100pf 10% 1000v c0g 1808 - 1808AA101KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101KATME-ND.
CAP CER 100PF 10% 1000V C0G 1808 - LD08AA101KAB1A
Order 'cap cer 100pf 10% 1000v c0g 1808 - LD08AA101KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD08AA101KAB1A-ND.
CAP CER 100PF 10% 1000V C0G 1206 - 1206AA101KAT1A
Order 'cap cer 100pf 10% 1000v c0g 1206 - 1206AA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA101KAT1A-ND.
CAP CER 100PF 10% 1000V C0G 1206 - 1206AA101KAT9A
Order 'cap cer 100pf 10% 1000v c0g 1206 - 1206AA101KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA101KAT9A-ND.
CAP CER 100PF 10% 1000V C0G 1210 - 1210AA101KAT1A
Order 'cap cer 100pf 10% 1000v c0g 1210 - 1210AA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AA101KAT1A-ND.
CAP CER 10PF 10% 1000V C0G 1808 - 1808AA100KAT1A
Order 'cap cer 10pf 10% 1000v c0g 1808 - 1808AA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA100KAT1A-ND.
CAP CER 10PF 10% 1000V C0G 1808 - 1808AA100KAT9A
Order 'cap cer 10pf 10% 1000v c0g 1808 - 1808AA100KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA100KAT9A-ND.
CAP CER 100PF 5% 1000V C0G 1808 - 1808AA101JAJ1A
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101JAJ1A-ND.
CAP CER 100PF 5% 1000V C0G 1808 - 1808AA101JAT1A
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101JAT1A-ND.
CAP CER 100PF 5% 1000V C0G 1808 - 1808AA101JATME
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101JATME-ND.
CAP CER 100PF 20% 1000V C0G 1808 - 1808AA101MAT1A
Order 'cap cer 100pf 20% 1000v c0g 1808 - 1808AA101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101MAT1A-ND.
CAP CER 100PF 20% 1000V C0G 1808 - 1808AA101MAT3A
Order 'cap cer 100pf 20% 1000v c0g 1808 - 1808AA101MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101MAT3A-ND.
Send this link via E-Mail
Help With This Screen