BOX WTRTHT PCB FLA 4.75X2.61"NAT - 1590WNFL - Boxes, Enclosures, Racks
Metal, Aluminum Card Guides, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WNFL
| Digi-Key Part Number | 1590WNFL-ND |
1 |
13.74000 |
Extended Price
13.74 |
| Manufacturer Part Number | 1590WNFL | |||
| Description | BOX WTRTHT PCB FLA 4.75X2.61"NAT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590WNFL |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Design | Cover Included |
| Features | Card Guides, Watertight |
| Material | Metal, Aluminum |
| Ratings | IP65 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.75" L x 2.61" W x 1.42" H (120.65mm x 66.29mm x 36.07mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | - |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | - |
| Other Names |
1590WNFL 1590WNFL |
1590WNFL Specification Sheet
BOX WTRTHT PCB FLA 4.75X2.61"NAT - 1590WNFL (1590WNFL-ND) - Boxes, Enclosures, Racks
Related parts Metal, Aluminum Card Guides, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WNFLBOX WTRTHT PCB FLA 4.75X2.61"NAT - 1590WNFL
Order 'box wtrtht pcb fla 4.75x2.61"nat - 1590WNFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WNFL-ND.
BOX WTRTHT PCB FLA 4.75X2.61"BLK - 1590WNFLBK
Order 'box wtrtht pcb fla 4.75x2.61"blk - 1590WNFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WNFLBK-ND.
BOX WTRTIGHT PCB 4.75X 2.61" NAT - 1590WN
Order 'box wtrtight pcb 4.75x 2.61" nat - 1590WN' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WN-ND.
BOX WTRTIGHT W/PCB MNT RIBS NAT - 1590WPBK
Order 'box wtrtight w/pcb mnt ribs nat - 1590WPBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WPBK-ND.
BOX WTRTIGHT W/PCB MNT RIBS NAT - 1590WP
Order 'box wtrtight w/pcb mnt ribs nat - 1590WP' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WP-ND.
BOX W/PCB MNT RIBS3.96X1.98" BLK - 1590LBK
Order 'box w/pcb mnt ribs3.96x1.98" blk - 1590LBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LBK-ND.
BOX W/PCB MNT RIBS3.96X1.98" GRY - 1590LGY
Order 'box w/pcb mnt ribs3.96x1.98" gry - 1590LGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LGY-ND.
BOX W/PCB MNT RIBS 3.96" X 1.98" - 1590L
Order 'box w/pcb mnt ribs 3.96" x 1.98" - 1590L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590L-ND.
BOX W/PCB MNT RIBS4.48X2.49" BLK - 1590MBK
Order 'box w/pcb mnt ribs4.48x2.49" blk - 1590MBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MBK-ND.
BOX W/PCB MNT RIBS 4.48X2.49" GY - 1590MGY
Order 'box w/pcb mnt ribs 4.48x2.49" gy - 1590MGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MGY-ND.
BOX W/PCB MNT RIBS 4.48" X 2.49" - 1590M
Order 'box w/pcb mnt ribs 4.48" x 2.49" - 1590M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590M-ND.
BOX W/PCB MNT RIBS4.75X2.61" BLK - 1590NBK
Order 'box w/pcb mnt ribs4.75x2.61" blk - 1590NBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590NBK-ND.
BOX W/PCB MNT RIBS 6.01" X 3.24" - 1590NFLBK
Order 'box w/pcb mnt ribs 6.01" x 3.24" - 1590NFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590NFLBK-ND.
BOX W/PCB MNT RIBS 4.75" X 2.61" - 1590NFL
Order 'box w/pcb mnt ribs 4.75" x 2.61" - 1590NFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590NFL-ND.
BOX W/PCB MNT RIBS4.75X2.61" GRY - 1590NGY
Order 'box w/pcb mnt ribs4.75x2.61" gry - 1590NGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590NGY-ND.
Options for Metal, Aluminum Card Guides, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WNFL
Send this link via E-Mail
Help With This Screen
