IC VOLTAGE REF 1% 4.096V E-LINE - ZR40401R41STOB
| Digi-Key Part Number | ZR40401R41STOB-ND |
2000 |
.65790 |
Extended Price
1315.80 |
| Manufacturer Part Number | ZR40401R41STOB | |||
| Description | IC VOLTAGE REF 1% 4.096V E-LINE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZR40401R41STOB |
| Vendor | Zetex Semiconductors |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | E-line |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 4.1V |
| Accuracy (±) | 1.000 % [Nom] |
| Output Current | 25.00 mA [Max] |
| Temperature Coefficient | 100.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 60.0 µA [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZR40401R41STOB ZR40401R41STOB |
ZR40401R41STOB Specification Sheet
IC VOLTAGE REF 1% 4.096V E-LINE - ZR40401R41STOB (ZR40401R41STOB-ND)
Related parts :IC VOLTAGE REF 1% 4.096V E-LINE - ZR40401R41STOB
Order 'ic voltage ref 1% 4.096v e-line - ZR40401R41STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R41STOB-ND.
IC VOLTAGE REF 1% 2.5V E-LINE - ZR40401R25STOA
Order 'ic voltage ref 1% 2.5v e-line - ZR40401R25STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R25STOA-ND.
IC VOLTAGE REF 1% 2.5V E-LINE - ZR40401R25STOB
Order 'ic voltage ref 1% 2.5v e-line - ZR40401R25STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R25STOB-ND.
IC VOLTAGE REF 1% 2.5V E-LINE - ZR40401R25STZ
Order 'ic voltage ref 1% 2.5v e-line - ZR40401R25STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R25STZ-ND.
IC VOLTAGE REF 1% 4.096V E-LINE - ZR40401R41STOA
Order 'ic voltage ref 1% 4.096v e-line - ZR40401R41STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R41STOA-ND.
IC VOLTAGE REF 1% 4.096V E-LINE - ZR40401R41STZ
Order 'ic voltage ref 1% 4.096v e-line - ZR40401R41STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R41STZ-ND.
IC VOLTAGE REF 1% 5V E-LINE - ZR40401R50STOA
Order 'ic voltage ref 1% 5v e-line - ZR40401R50STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R50STOA-ND.
IC VOLTAGE REF 1% 5V E-LINE - ZR40401R50STOB
Order 'ic voltage ref 1% 5v e-line - ZR40401R50STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R50STOB-ND.
IC VOLTAGE REF 1% 5V E-LINE - ZR40401R50STZ
Order 'ic voltage ref 1% 5v e-line - ZR40401R50STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R50STZ-ND.
IC VOLTAGE REF 1% 2.5V E-LINE - ZRC250A01STOA
Order 'ic voltage ref 1% 2.5v e-line - ZRC250A01STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC250A01STOA-ND.
IC VOLTAGE REF 1% 2.5V E-LINE - ZRC250A01STOB
Order 'ic voltage ref 1% 2.5v e-line - ZRC250A01STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC250A01STOB-ND.
IC VOLTAGE REF 1% 2.5V E-LINE - ZRC250A01STZ
Order 'ic voltage ref 1% 2.5v e-line - ZRC250A01STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC250A01STZ-ND.
IC VOLTAGE REF 1% 3.3V E-LINE - ZRC330A01STOA
Order 'ic voltage ref 1% 3.3v e-line - ZRC330A01STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC330A01STOA-ND.
IC VOLTAGE REF 1% 3.3V E-LINE - ZRC330A01STOB
Order 'ic voltage ref 1% 3.3v e-line - ZRC330A01STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC330A01STOB-ND.
IC VOLTAGE REF 1% 3.3V E-LINE - ZRC330A01STZ
Order 'ic voltage ref 1% 3.3v e-line - ZRC330A01STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC330A01STZ-ND.
Send this link via E-Mail
Help With This Screen