IC REFERENCE VOLTAGE 4.1V 8-SOIC - ZR40401N841TA
| Digi-Key Part Number | ZR40401N841TR-ND |
500 1000 2500 |
.59186 .55625 .54512 |
Extended Price
295.93 556.25 1362.80 |
| Manufacturer Part Number | ZR40401N841TA | |||
| Description | IC REFERENCE VOLTAGE 4.1V 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ZR40401N841TA |
| Vendor | Zetex Semiconductors |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 4.096V |
| Accuracy (±) | 1.000 % [Nom] |
| Output Current | 25.00 mA [Max] |
| Temperature Coefficient | 100.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 60.0 µA [Min] |
| Packaging | Tape & Reel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZR40401N841TA ZR40401N841TA ZR40401N841TR ND ZR40401N841TRND ZR40401N841TR |
ZR40401N841TA Specification Sheet
IC REFERENCE VOLTAGE 4.1V 8-SOIC - ZR40401N841TA (ZR40401N841TR-ND)
Related parts :IC REFERENCE VOLTAGE 4.1V 8-SOIC - ZR40401N841TA
Order 'ic reference voltage 4.1v 8-soic - ZR40401N841TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401N841CT-ND.
IC REFERENCE VOLTAGE 4.1V 8-SOIC - ZR40401N841TA
Order 'ic reference voltage 4.1v 8-soic - ZR40401N841TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401N841DKR-ND.
IC REFERENCE VOLTAGE 4.1V 8-SOIC - ZR40401N841TA
Order 'ic reference voltage 4.1v 8-soic - ZR40401N841TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401N841TR-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR285N802TA
Order 'ic reference voltage 2.5v 8-soic - ZR285N802TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR285N802CT-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR285N802TA
Order 'ic reference voltage 2.5v 8-soic - ZR285N802TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR285N802DKR-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR285N802TA
Order 'ic reference voltage 2.5v 8-soic - ZR285N802TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR285N802TR-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR285N803TA
Order 'ic reference voltage 2.5v 8-soic - ZR285N803TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR285N803CT-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR285N803TA
Order 'ic reference voltage 2.5v 8-soic - ZR285N803TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR285N803DKR-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR285N803TA
Order 'ic reference voltage 2.5v 8-soic - ZR285N803TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR285N803TR-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR40401N825TA
Order 'ic reference voltage 2.5v 8-soic - ZR40401N825TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401N825CT-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR40401N825TA
Order 'ic reference voltage 2.5v 8-soic - ZR40401N825TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401N825DKR-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR40401N825TA
Order 'ic reference voltage 2.5v 8-soic - ZR40401N825TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401N825TR-ND.
IC REFERENCE VOLTAGE 5.0V 8-SOIC - ZR40401N850TA
Order 'ic reference voltage 5.0v 8-soic - ZR40401N850TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401N850CT-ND.
IC REFERENCE VOLTAGE 5.0V 8-SOIC - ZR40401N850TA
Order 'ic reference voltage 5.0v 8-soic - ZR40401N850TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401N850DKR-ND.
IC REFERENCE VOLTAGE 5.0V 8-SOIC - ZR40401N850TA
Order 'ic reference voltage 5.0v 8-soic - ZR40401N850TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401N850TR-ND.
Send this link via E-Mail
Help With This Screen