IC VOLTAGE REF 0.5% 2.5V E-LINE - ZR404005R25STZ
| Digi-Key Part Number | ZR404005R25STZ-ND |
2000 |
.90780 |
Extended Price
1815.60 |
| Manufacturer Part Number | ZR404005R25STZ | |||
| Description | IC VOLTAGE REF 0.5% 2.5V E-LINE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZR404005R25STZ |
| Vendor | Zetex Semiconductors |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | E-line |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 2.5V |
| Accuracy (±) | 0.500 % [Nom] |
| Output Current | 15.00 mA [Max] |
| Temperature Coefficient | 100.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 60.0 µA [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZR404005R25STZ ZR404005R25STZ |
ZR404005R25STZ Specification Sheet
IC VOLTAGE REF 0.5% 2.5V E-LINE - ZR404005R25STZ (ZR404005R25STZ-ND)
Related parts :IC VOLTAGE REF 2% 5V SOT23 - ZR40402F50TC
Order 'ic voltage ref 2% 5v sot23 - ZR40402F50TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40402F50TC-ND.
IC VOLTAGE REF 2% 2.5V SOT23 - ZR285F02TC
Order 'ic voltage ref 2% 2.5v sot23 - ZR285F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR285F02TC-ND.
IC VOLTAGE REF 1% 5V SOT23 - ZR40401F41TC
Order 'ic voltage ref 1% 5v sot23 - ZR40401F41TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40401F41TC-ND.
IC VOLTAGE REF 2% 2.5V SOT23 - ZR40402F25TC
Order 'ic voltage ref 2% 2.5v sot23 - ZR40402F25TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40402F25TC-ND.
IC VOLTAGE REF 2% 4.096V SOT23 - ZR40402F41TC
Order 'ic voltage ref 2% 4.096v sot23 - ZR40402F41TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40402F41TC-ND.
IC VOLTAGE REF 2% 5.0V SOT23 - ZRB500F02TC
Order 'ic voltage ref 2% 5.0v sot23 - ZRB500F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRB500F02TC-ND.
IC VOLTAGE REF 2% 3.3V SOT23 - ZRC330F02TC
Order 'ic voltage ref 2% 3.3v sot23 - ZRC330F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC330F02TC-ND.
IC VOLTAGE REF 2% 4.096V SOT23 - ZRC400F02TA
Order 'ic voltage ref 2% 4.096v sot23 - ZRC400F02TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC400F02TA-ND.
IC VOLTAGE REF 2% 4.096V SOT23 - ZRC400F02TC
Order 'ic voltage ref 2% 4.096v sot23 - ZRC400F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC400F02TC-ND.
IC VOLTAGE REF 2% 5.0V SOT23 - ZRC500F02TA
Order 'ic voltage ref 2% 5.0v sot23 - ZRC500F02TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC500F02TA-ND.
IC VOLTAGE REF 2% 5.0V SOT23 - ZRC500F02TC
Order 'ic voltage ref 2% 5.0v sot23 - ZRC500F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC500F02TC-ND.
IC VOLTAGE REF 2% 2.5V SOT223 - ZRT025GC2TA
Order 'ic voltage ref 2% 2.5v sot223 - ZRT025GC2TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRT025GC2TA-ND.
IC VOLTAGE REF 2% 2.5V SOT223 - ZRT025GC2TC
Order 'ic voltage ref 2% 2.5v sot223 - ZRT025GC2TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRT025GC2TC-ND.
IC VOLTAGE REF 2% 4.01V SOT223 - ZRT040GC2TA
Order 'ic voltage ref 2% 4.01v sot223 - ZRT040GC2TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRT040GC2TA-ND.
IC VOLTAGE REF 2% 4.01V SOT223 - ZRT040GC2TC
Order 'ic voltage ref 2% 4.01v sot223 - ZRT040GC2TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRT040GC2TC-ND.
Send this link via E-Mail
Help With This Screen