IC VOLTAGE REF3% 2.5V E-LINE - ZR285R03STOA
| Digi-Key Part Number | ZR285R03STOA-ND |
2000 |
.79390 |
Extended Price
1587.80 |
| Manufacturer Part Number | ZR285R03STOA | |||
| Description | IC VOLTAGE REF3% 2.5V E-LINE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZR285R03STOA |
| Vendor | Zetex Semiconductors |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | E-line |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 2.5V |
| Accuracy (±) | 3.000 % [Nom] |
| Output Current | 25.00 mA [Max] |
| Temperature Coefficient | 90.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 20.0 µA [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZR285R03STOA ZR285R03STOA |
ZR285R03STOA Specification Sheet
IC VOLTAGE REF3% 2.5V E-LINE - ZR285R03STOA (ZR285R03STOA-ND)
Related parts:IC VOLTAGE REF 2% 5V E-LINE - ZR40402R50STOA
Order 'ic voltage ref 2% 5v e-line - ZR40402R50STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R50STOA-ND.
IC VOLTAGE REF 2% 5V E-LINE - ZR40402R50STOB
Order 'ic voltage ref 2% 5v e-line - ZR40402R50STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R50STOB-ND.
IC VOLTAGE REF 2% 5V E-LINE - ZR40402R50STZ
Order 'ic voltage ref 2% 5v e-line - ZR40402R50STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R50STZ-ND.
IC VOLTAGE REF 1% 5V E-LINE - ZR40401R50STOA
Order 'ic voltage ref 1% 5v e-line - ZR40401R50STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R50STOA-ND.
IC VOLTAGE REF 1% 5V E-LINE - ZR40401R50STOB
Order 'ic voltage ref 1% 5v e-line - ZR40401R50STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R50STOB-ND.
IC VOLTAGE REF 1% 5V E-LINE - ZR40401R50STZ
Order 'ic voltage ref 1% 5v e-line - ZR40401R50STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40401R50STZ-ND.
IC VOLTAGE REF 2% 4.096V E-LINE - ZR40402R41STOA
Order 'ic voltage ref 2% 4.096v e-line - ZR40402R41STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R41STOA-ND.
IC VOLTAGE REF 2% 4.096V E-LINE - ZR40402R41STOB
Order 'ic voltage ref 2% 4.096v e-line - ZR40402R41STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R41STOB-ND.
IC VOLTAGE REF 2% 4.096V E-LINE - ZR40402R41STZ
Order 'ic voltage ref 2% 4.096v e-line - ZR40402R41STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R41STZ-ND.
IC VOLTAGE REF 2% 2.5V E-LINE - ZRC250A02STOA
Order 'ic voltage ref 2% 2.5v e-line - ZRC250A02STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC250A02STOA-ND.
IC VOLTAGE REF 2% 2.5V E-LINE - ZRC250A02STOB
Order 'ic voltage ref 2% 2.5v e-line - ZRC250A02STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC250A02STOB-ND.
IC VOLTAGE REF 2% 2.5V E-LINE - ZRC250A02STZ
Order 'ic voltage ref 2% 2.5v e-line - ZRC250A02STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC250A02STZ-ND.
IC VOLTAGE REF 2% 3.3V E-LINE - ZRC330A02
Order 'ic voltage ref 2% 3.3v e-line - ZRC330A02' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC330A02-ND.
IC VOLTAGE REF 2% 3.3V E-LINE - ZRC330A02STOA
Order 'ic voltage ref 2% 3.3v e-line - ZRC330A02STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC330A02STOA-ND.
IC VOLTAGE REF 2% 3.3V E-LINE - ZRC330A02STOB
Order 'ic voltage ref 2% 3.3v e-line - ZRC330A02STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRC330A02STOB-ND.
Send this link via E-Mail
Help With This Screen