CAP 330PF 100V CERAMIC DISC Y5P - D331K20Y5PH63L6R
330pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D331K20Y5PH63L6R
| Digi-Key Part Number | 1443PH-ND |
10 100 500 1000 5000 10000 25000 |
.12200 .09600 .06980 .05143 .04959 .04592 .04225 |
Extended Price
1.22 9.60 34.90 51.43 247.95 459.20 1056.25 |
| Manufacturer Part Number | D331K20Y5PH63L6R | |||
| Description | CAP 330PF 100V CERAMIC DISC Y5P | |||
| Quantity Available | 5250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D331K20Y5PH63L6R |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | Y5P (B) |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.25" (6.35mm) |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D331K20Y5PH63L6R D331K20Y5PH63L6R 1443PH ND 1443PHND 1443PH |
D331K20Y5PH63L6R Specification Sheet
CAP 330PF 100V CERAMIC DISC Y5P - D331K20Y5PH63L6R (1443PH-ND)
Related parts 330pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D331K20Y5PH63L6RCAP 330PF 100V CERAMIC DISC Y5P - D331K20Y5PH63L6R
Order 'cap 330pf 100v ceramic disc y5p - D331K20Y5PH63L6R' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1443PH-ND.
CAP 330PF 100V CERAMIC DISC Y5P - D331K20Y5PH63L6
Order 'cap 330pf 100v ceramic disc y5p - D331K20Y5PH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1377PH-ND.
CAP 470PF 100V CERAMIC DISC Y5P - D471K20Y5PH63L6
Order 'cap 470pf 100v ceramic disc y5p - D471K20Y5PH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1379PH-ND.
CAP 100PF 100V CERAMIC DISC Y5P - D101K20Y5PH63L6
Order 'cap 100pf 100v ceramic disc y5p - D101K20Y5PH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1371PH-ND.
CAP 120PF 100V CERAMIC DISC Y5P - D121K20Y5PHAAEU
Order 'cap 120pf 100v ceramic disc y5p - D121K20Y5PHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1372PH-ND.
CAP 150PF 100V CERAMIC DISC Y5P - D151K20Y5PHAAEU
Order 'cap 150pf 100v ceramic disc y5p - D151K20Y5PHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1373PH-ND.
CAP 180PF 100V CERAMIC DISC Y5P - D181K20Y5PHAAEU
Order 'cap 180pf 100v ceramic disc y5p - D181K20Y5PHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1374PH-ND.
CAP 220PF 100V CERAMIC DISC Y5P - D221K20Y5PH63L6
Order 'cap 220pf 100v ceramic disc y5p - D221K20Y5PH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1375PH-ND.
CAP 270PF 100V CERAMIC DISC Y5P - D271K20Y5PHAAEU
Order 'cap 270pf 100v ceramic disc y5p - D271K20Y5PHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1376PH-ND.
CAP 390PF 100V CERAMIC DISC Y5P - D391K20Y5PHAAEU
Order 'cap 390pf 100v ceramic disc y5p - D391K20Y5PHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1378PH-ND.
CAP 560PF 100V CERAMIC DISC Y5P - D561K20Y5PHAAEU
Order 'cap 560pf 100v ceramic disc y5p - D561K20Y5PHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1380PH-ND.
CAP 680PF 100V CERAMIC DISC Y5P - D681K20Y5PHAAEU
Order 'cap 680pf 100v ceramic disc y5p - D681K20Y5PHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1381PH-ND.
CAP 820PF 100V CERAMIC DISC Y5P - D821K20Y5PHAAEU
Order 'cap 820pf 100v ceramic disc y5p - D821K20Y5PHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1382PH-ND.
CAP 1000PF 100V CERAMIC DISC Y5P - D102K20Y5PH63L6
Order 'cap 1000pf 100v ceramic disc y5p - D102K20Y5PH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1383PH-ND.
CAP 1200PF 100V CERAMIC DISC Y5P - D122K20Y5PHAAEU
Order 'cap 1200pf 100v ceramic disc y5p - D122K20Y5PHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1384PH-ND.
Options for 330pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D331K20Y5PH63L6R
Send this link via E-Mail
Help With This Screen
