IC VOLTAGE REF 2% 2.5V SOT23 - ZR285F02TC
| Digi-Key Part Number | ZR285F02TC-ND |
10000 |
.63250 |
Extended Price
6325.00 |
| Manufacturer Part Number | ZR285F02TC | |||
| Description | IC VOLTAGE REF 2% 2.5V SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZR285F02TC |
| Vendor | Zetex Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 2.5V |
| Tolerance | ±2% |
| Temperature Coefficient | 90ppm/°C |
| Package / Case | SOT-23 |
| Packaging | Bulk |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 25mA |
| Current - Quiescent | - |
| Current - Cathode | 20µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZR285F02TC ZR285F02TC |
ZR285F02TC Specification Sheet
IC VOLTAGE REF 2% 2.5V SOT23 - ZR285F02TC (ZR285F02TC-ND)
Related parts:IC VOLTAGE REF 2% 2.5V SOT23 - ZR285F02TC
Order 'ic voltage ref 2% 2.5v sot23 - ZR285F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR285F02TC-ND.
IC VOLTAGE REF 2% 5V SOT23 - ZR40402F50TC
Order 'ic voltage ref 2% 5v sot23 - ZR40402F50TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40402F50TC-ND.
IC VOLTAGE REF 2% 2.5V SOT23 - ZR40402F25TC
Order 'ic voltage ref 2% 2.5v sot23 - ZR40402F25TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40402F25TC-ND.
IC VOLTAGE REF 2% 4.096V SOT23 - ZR40402F41TC
Order 'ic voltage ref 2% 4.096v sot23 - ZR40402F41TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40402F41TC-ND.
IC VOLTAGE REF 2% 5.0V SOT23 - ZRB500F02TC
Order 'ic voltage ref 2% 5.0v sot23 - ZRB500F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRB500F02TC-ND.
IC VOLTAGE REF 2% 3.3V SOT23 - ZRC330F02TC
Order 'ic voltage ref 2% 3.3v sot23 - ZRC330F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC330F02TC-ND.
IC VOLTAGE REF 2% 4.096V SOT23 - ZRC400F02TA
Order 'ic voltage ref 2% 4.096v sot23 - ZRC400F02TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC400F02TA-ND.
IC VOLTAGE REF 2% 4.096V SOT23 - ZRC400F02TC
Order 'ic voltage ref 2% 4.096v sot23 - ZRC400F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC400F02TC-ND.
IC VOLTAGE REF 2% 5.0V SOT23 - ZRC500F02TA
Order 'ic voltage ref 2% 5.0v sot23 - ZRC500F02TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC500F02TA-ND.
IC VOLTAGE REF 2% 5.0V SOT23 - ZRC500F02TC
Order 'ic voltage ref 2% 5.0v sot23 - ZRC500F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC500F02TC-ND.
IC VOLTAGE REF 2% 1.22V SOT23 - ZXRE1004EFTC
Order 'ic voltage ref 2% 1.22v sot23 - ZXRE1004EFTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE1004EFTC-ND.
IC VOLTAGE REF 2% 1.22V SOT23 - ZXRE125EFTC
Order 'ic voltage ref 2% 1.22v sot23 - ZXRE125EFTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE125EFTC-ND.
IC VOLTAGE REF 2% 1.225V SOT23 - ZXRE4041EFTC
Order 'ic voltage ref 2% 1.225v sot23 - ZXRE4041EFTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE4041EFTC-ND.
IC VOLTAGE REF 1% 5V SOT23 - ZR40401F41TC
Order 'ic voltage ref 1% 5v sot23 - ZR40401F41TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40401F41TC-ND.
IC VOLTAGE REF 2% 2.5V SOT223 - ZRT025GC2TA
Order 'ic voltage ref 2% 2.5v sot223 - ZRT025GC2TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRT025GC2TA-ND.
Send this link via E-Mail
Help With This Screen