IC ZENER SHUNT REG PREC ADJ TO92 - ZHT2431C02STZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ZHT2431C02STZ-ND |
1500 |
.83300 |
Extended Price
1249.50 |
| Manufacturer Part Number | ZHT2431C02STZ | |||
| Description | IC ZENER SHUNT REG PREC ADJ TO92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZHT2431C02STZ |
| Vendor | Zetex Semiconductors |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Type | Shunt, Adjustable |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 1.24V ~ 15V |
| Accuracy (±) | 2.500 % [Nom] |
| Output Current | 25.00 mA [Max] |
| Temperature Coefficient | 50.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 100.0 µA [Min] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZHT2431C02STZ ZHT2431C02STZ |
ZHT2431C02STZ Specification Sheet
IC ZENER SHUNT REG PREC ADJ TO92 - ZHT2431C02STZ (ZHT2431C02STZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC ZENER SHUNT REG PREC ADJ TO92 - ZHT2431C02STZ
Order 'ic zener shunt reg prec adj to92 - ZHT2431C02STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZHT2431C02STZ-ND.
IC ZENER SHUNT REG PREC ADJ TO92 - ZHT2431C02L
Order 'ic zener shunt reg prec adj to92 - ZHT2431C02L' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZHT2431C02L-ND.
IC ZENER SHUNT REG PREC ADJ TO92 - ZHT2431C02STOB
Order 'ic zener shunt reg prec adj to92 - ZHT2431C02STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZHT2431C02STOB-ND.
IC ZENER SHUNT REG PREC ADJ TO92 - ZHT431C01L
Order 'ic zener shunt reg prec adj to92 - ZHT431C01L' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZHT431C01L-ND.
IC ZENER SHUNT REG PREC ADJ TO92 - ZHT431C01STOB
Order 'ic zener shunt reg prec adj to92 - ZHT431C01STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZHT431C01STOB-ND.
IC ZENER SHUNT REG PREC ADJ TO92 - ZHT431C01STZ
Order 'ic zener shunt reg prec adj to92 - ZHT431C01STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZHT431C01STZ-ND.
IC ZENER SHUNT REG PREC ADJ TO92 - ZHT431C02L
Order 'ic zener shunt reg prec adj to92 - ZHT431C02L' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZHT431C02L-ND.
IC ZENER SHUNT REG PREC ADJ TO92 - ZHT431C02STOB
Order 'ic zener shunt reg prec adj to92 - ZHT431C02STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZHT431C02STOB-ND.
IC ZENER SHUNT REG PREC ADJ TO92 - ZHT431C02STZ
Order 'ic zener shunt reg prec adj to92 - ZHT431C02STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZHT431C02STZ-ND.
IC ZENER SHUNT REG PREC ADJ SOT2 - ZHT2431F02TA
Order 'ic zener shunt reg prec adj sot2 - ZHT2431F02TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZHT2431F02TA-ND.
IC ZENER SHUNT REG PREC ADJ SOT2 - ZHT2431F02TC
Order 'ic zener shunt reg prec adj sot2 - ZHT2431F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZHT2431F02TC-ND.
IC ZENER SHUNT REG PREC ADJ SOT2 - ZHT431F01TC
Order 'ic zener shunt reg prec adj sot2 - ZHT431F01TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZHT431F01TC-ND.
IC ZENER SHUNT REG PREC ADJ SOT2 - ZHT431F02TC
Order 'ic zener shunt reg prec adj sot2 - ZHT431F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZHT431F02TC-ND.
IC ZENER SHUNT RG PREC ADJ SOT23 - ZHT431F01TA
Order 'ic zener shunt rg prec adj sot23 - ZHT431F01TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZHT431F01TR-ND.
IC ZENER SHUNT RG PREC ADJ SOT23 - ZHT431F02TA
Order 'ic zener shunt rg prec adj sot23 - ZHT431F02TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZHT431F02TR-ND.
Send this link via E-Mail
Help With This Screen