IC VREF 1.225V SHUNT MPWR TO-92 - TS821IZT - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | TS821IZT-ND |
4000 |
.32775 |
Extended Price
1311.00 |
| Manufacturer Part Number | TS821IZT | |||
| Description | IC VREF 1.225V SHUNT MPWR TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS821IZT |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 1.25V |
| Accuracy (±) | 2.000 % [Nom] |
| Output Current | 10.00 mA [Max] |
| Temperature Coefficient | 120.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 50.0 µA [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS821IZT TS821IZT |
TS821IZT Specification Sheet
IC VREF 1.225V SHUNT MPWR TO-92 - TS821IZT (TS821IZT-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VREF 1.225V SHUNT MPWR TO-92 - TS821IZT
Order 'ic vref 1.225v shunt mpwr to-92 - TS821IZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821IZT-ND.
IC VREF 1.225V SHUNT MPWR TO-92 - TS821AIZ-AP
Order 'ic vref 1.225v shunt mpwr to-92 - TS821AIZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821AIZ-AP-ND.
IC VREF 1.225V SHUNT MPWR TO-92 - TS821AIZ
Order 'ic vref 1.225v shunt mpwr to-92 - TS821AIZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821AIZ-ND.
IC VREF 1.225V SHUNT MPWR TO-92 - TS821AIZT
Order 'ic vref 1.225v shunt mpwr to-92 - TS821AIZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821AIZT-ND.
IC VREF 1.225V SHUNT MPWR TO-92 - TS821BIZ-AP
Order 'ic vref 1.225v shunt mpwr to-92 - TS821BIZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821BIZ-AP-ND.
IC VREF 1.225V SHUNT MPWR TO-92 - TS821BIZ
Order 'ic vref 1.225v shunt mpwr to-92 - TS821BIZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821BIZ-ND.
IC VREF 1.225V SHUNT MPWR TO-92 - TS821BIZT
Order 'ic vref 1.225v shunt mpwr to-92 - TS821BIZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821BIZT-ND.
IC VREF 1.225V SHUNT MPWR TO-92 - TS821IZ-AP
Order 'ic vref 1.225v shunt mpwr to-92 - TS821IZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821IZ-AP-ND.
IC VREF 1.225V SHUNT MPWR TO-92 - TS821IZ
Order 'ic vref 1.225v shunt mpwr to-92 - TS821IZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821IZ-ND.
IC VREF 2.5V MCRPWR SHUNT TO-92 - TS4040DIZ-2.5
Order 'ic vref 2.5v mcrpwr shunt to-92 - TS4040DIZ-2.5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS4040DIZ-2.5-ND.
IC VREF 2.5V MCRPWR SHUNT TO-92 - TS4040EIZ-2.5
Order 'ic vref 2.5v mcrpwr shunt to-92 - TS4040EIZ-2.5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS4040EIZ-2.5-ND.
IC VREF ADJ 0.6V SHUNT SC70-5 - TS4436AICT
Order 'ic vref adj 0.6v shunt sc70-5 - TS4436AICT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5172-1-ND.
IC VREF ADJ 0.6V SHUNT SC70-5 - TS4436AICT
Order 'ic vref adj 0.6v shunt sc70-5 - TS4436AICT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5172-2-ND.
IC VREF ADJ 0.6V SHUNT SC70-5 - TS4436ICT
Order 'ic vref adj 0.6v shunt sc70-5 - TS4436ICT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5173-1-ND.
IC VREF ADJ 0.6V SHUNT SC70-5 - TS4436ICT
Order 'ic vref adj 0.6v shunt sc70-5 - TS4436ICT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5173-2-ND.
Send this link via E-Mail
Help With This Screen