IC VREF ADJUSTABLE SHUNT TO-92 - TS431BIZ-AP - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | TS431BIZ-AP-ND |
2000 |
.74250 |
Extended Price
1485.00 |
| Manufacturer Part Number | TS431BIZ-AP | |||
| Description | IC VREF ADJUSTABLE SHUNT TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS431BIZ-AP |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Type | Shunt, Adjustable |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 1.24V ~ 6V |
| Accuracy (±) | 1.000 % [Nom] |
| Output Current | 30.00 mA [Max] |
| Temperature Coefficient | 100.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 60.0 µA [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS431BIZ AP TS431BIZAP |
TS431BIZ-AP Specification Sheet
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BIZ-AP (TS431BIZ-AP-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VREF ADJUSTABLE SHUNT TO-92 - TS431BIZ-AP
Order 'ic vref adjustable shunt to-92 - TS431BIZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431BIZ-AP-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431AIZ-AP
Order 'ic vref adjustable shunt to-92 - TS431AIZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431AIZ-AP-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BIZ
Order 'ic vref adjustable shunt to-92 - TS431BIZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431BIZ-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431IZ-AP
Order 'ic vref adjustable shunt to-92 - TS431IZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431IZ-AP-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431AIZ
Order 'ic vref adjustable shunt to-92 - TS431AIZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431AIZ-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BIZT
Order 'ic vref adjustable shunt to-92 - TS431BIZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431BIZT-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431IZ
Order 'ic vref adjustable shunt to-92 - TS431IZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431IZ-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431AIZT
Order 'ic vref adjustable shunt to-92 - TS431AIZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8104-2-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BILT
Order 'ic vref adjustable shunt to-92 - TS431BILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8105-2-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431IZT
Order 'ic vref adjustable shunt to-92 - TS431IZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8107-2-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431IZT
Order 'ic vref adjustable shunt to-92 - TS431IZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8107-1-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431AIZT
Order 'ic vref adjustable shunt to-92 - TS431AIZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8104-1-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BILT
Order 'ic vref adjustable shunt to-92 - TS431BILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8105-1-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431AIZT
Order 'ic vref adjustable shunt to-92 - TS431AIZT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8104-6-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BILT
Order 'ic vref adjustable shunt to-92 - TS431BILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8105-6-ND.
Send this link via E-Mail
Help With This Screen