IC VREF 1.225V MPWR SHUNT TO-92 - TS4041EIZ-1.2 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | TS4041EIZ-1.2-ND |
2500 |
.43890 |
Extended Price
1097.25 |
| Manufacturer Part Number | TS4041EIZ-1.2 | |||
| Description | IC VREF 1.225V MPWR SHUNT TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS4041EIZ-1.2 |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 1.25V |
| Accuracy (±) | 2.000 % [Nom] |
| Output Current | 10.00 mA [Max] |
| Temperature Coefficient | 150.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 70.0 µA [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS4041EIZ 1 2 TS4041EIZ12 |
TS4041EIZ-1.2 Specification Sheet
IC VREF 1.225V MPWR SHUNT TO-92 - TS4041EIZ-1.2 (TS4041EIZ-1.2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VREF 1.225V MPWR SHUNT TO-92 - TS4041EIZ-1.2
Order 'ic vref 1.225v mpwr shunt to-92 - TS4041EIZ-1.2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS4041EIZ-1.2-ND.
IC VREF 1.225V MPWR SHUNT TO-92 - TS4041CIZ-1.2
Order 'ic vref 1.225v mpwr shunt to-92 - TS4041CIZ-1.2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS4041CIZ-1.2-ND.
IC VREF 1.225V MPWR SHUNT TO-92 - TS4041DIZ-1.2
Order 'ic vref 1.225v mpwr shunt to-92 - TS4041DIZ-1.2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS4041DIZ-1.2-ND.
IC VREF ADJ 0.6V OD SHUNT SC70-5 - TS4436ICT
Order 'ic vref adj 0.6v od shunt sc70-5 - TS4436ICT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5173-6-ND.
IC VREF PREC 2.5V 5MA OUT TO-92 - ADR291GT9
Order 'ic vref prec 2.5v 5ma out to-92 - ADR291GT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR291GT9-ND.
IC VREF PREC 2.5V 5MA OUT TO-92 - ADR291GT9-REEL
Order 'ic vref prec 2.5v 5ma out to-92 - ADR291GT9-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR291GT9-REEL-ND.
IC VREF PREC 5MA 2.5V OUT TO-92 - ADR291GT9Z
Order 'ic vref prec 5ma 2.5v out to-92 - ADR291GT9Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR291GT9Z-ND.
IC SHUNT REG ADJ 2.5V 1% TO-92 - LM431BCZX
Order 'ic shunt reg adj 2.5v 1% to-92 - LM431BCZX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM431BCZX-ND.
IC SHUNT REG ADJ 2.5V 1% TO-92 - LM431BIZ
Order 'ic shunt reg adj 2.5v 1% to-92 - LM431BIZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM431BIZFS-ND.
IC SHUNT REG ADJ 2.5V 1% TO-92 - LM431BIZX
Order 'ic shunt reg adj 2.5v 1% to-92 - LM431BIZX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM431BIZX-ND.
IC SHUNT REG PROGR 2.5V 1% TO-92 - TL431ACLP
Order 'ic shunt reg progr 2.5v 1% to-92 - TL431ACLP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TL431ACLPFS-ND.
IC SHUNT REG PROGR 2.5V 1% TO-92 - TL431ACLPX
Order 'ic shunt reg progr 2.5v 1% to-92 - TL431ACLPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TL431ACLPX-ND.
IC VREF 1.225V SHUNT MPWR TO-92 - TS821AIZ-AP
Order 'ic vref 1.225v shunt mpwr to-92 - TS821AIZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821AIZ-AP-ND.
IC VREF 1.225V SHUNT MPWR TO-92 - TS821AIZ
Order 'ic vref 1.225v shunt mpwr to-92 - TS821AIZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821AIZ-ND.
IC VREF 1.225V SHUNT MPWR TO-92 - TS821AIZT
Order 'ic vref 1.225v shunt mpwr to-92 - TS821AIZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS821AIZT-ND.
Send this link via E-Mail
Help With This Screen