IC REG SHUNT ADJ 1.24V 5TSOP - TLV431BSNT1G
| Digi-Key Part Number | TLV431BSNT1GOS-ND |
3000 |
.23513 |
Extended Price
705.39 |
| Manufacturer Part Number | TLV431BSNT1G | |||
| Description | IC REG SHUNT ADJ 1.24V 5TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV431BSNT1G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 1.24 ~ 16V |
| Tolerance | ±0.5% |
| Temperature Coefficient | - |
| Package / Case | 5-TSOP |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 25mA |
| Current - Quiescent | - |
| Current - Cathode | 80µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV431BSNT1G TLV431BSNT1G TLV431BSNT1GOS ND TLV431BSNT1GOSND TLV431BSNT1GOS |
TLV431BSNT1G Specification Sheet
IC REG SHUNT ADJ 1.24V 5TSOP - TLV431BSNT1G (TLV431BSNT1GOS-ND)
Related parts:IC REG SHUNT ADJ 3TERM 1% 8SOIC - LX6431ACDM
Order 'ic reg shunt adj 3term 1% 8soic - LX6431ACDM' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LX6431ACDM-ND.
IC REG SHUNT ADJ 1.24V TO92 - TLV431BLPG
Order 'ic reg shunt adj 1.24v to92 - TLV431BLPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TLV431BLPGOS-ND.
IC REG SHUNT ADJ 1.24V TO92-3 - TLV431BLP
Order 'ic reg shunt adj 1.24v to92-3 - TLV431BLP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TLV431BLPOS-ND.
IC REG SHUNT ADJ 1.24V 5TSOP - TLV431BSNT1G
Order 'ic reg shunt adj 1.24v 5tsop - TLV431BSNT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TLV431BSNT1GOS-ND.
IC REGULATOR SHUNT ADJ 1% TO92 - ZR431C01L
Order 'ic regulator shunt adj 1% to92 - ZR431C01L' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR431C01L-ND.
IC REGULATOR SHUNT ADJ 1% TO92 - ZR431C01STOB
Order 'ic regulator shunt adj 1% to92 - ZR431C01STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR431C01STOB-ND.
IC REGULATOR SHUNT ADJ 1% TO92 - ZR431C01STZ
Order 'ic regulator shunt adj 1% to92 - ZR431C01STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR431C01STZ-ND.
IC REG SHUNT ADJ 1.24V 5TSOP - TLV431ASNT1G
Order 'ic reg shunt adj 1.24v 5tsop - TLV431ASNT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TLV431ASNT1GOS-ND.
IC REG SHUNT ADJ 1.24V 5TSOP - TLV431ASNT1
Order 'ic reg shunt adj 1.24v 5tsop - TLV431ASNT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TLV431ASNT1OS-ND.
IC REG SHUNT ADJ 1.24V 5TSOP - TLV431BSNT1
Order 'ic reg shunt adj 1.24v 5tsop - TLV431BSNT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TLV431BSNT1OS-ND.
IC REG SHUNT ADJ 1.24V SOT23 - TLV431ASN1T1G
Order 'ic reg shunt adj 1.24v sot23 - TLV431ASN1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TLV431ASN1T1GOS-ND.
IC REG SHUNT ADJ 1.24V SOT23-3 - TLV431ASN1T1
Order 'ic reg shunt adj 1.24v sot23-3 - TLV431ASN1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TLV431ASN1T1OS-ND.
IC REG SHUNT ADJ 1.24V TO92 - TLV431BLPRAG
Order 'ic reg shunt adj 1.24v to92 - TLV431BLPRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TLV431BLPRAGOS-ND.
IC REG SHUNT ADJ 1.24V TO92-3 - TLV431BLPRA
Order 'ic reg shunt adj 1.24v to92-3 - TLV431BLPRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TLV431BLPRAOS-ND.
IC REG SHUNT ADJ 1.24V SOT23 - TLV431BSN1T1G
Order 'ic reg shunt adj 1.24v sot23 - TLV431BSN1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TLV431BSN1T1GOS-ND.
Send this link via E-Mail
Help With This Screen