CAP 27PF 100V CERAMIC DISC C0G - D270J20C0GH63L6R - Capacitors
| Digi-Key Part Number | 1430PH-ND |
10 100 500 1000 5000 10000 25000 |
.18900 .14820 .10780 .07943 .07659 .07092 .06525 |
Extended Price
1.89 14.82 53.90 79.43 382.95 709.20 1631.25 |
| Manufacturer Part Number | D270J20C0GH63L6R | |||
| Description | CAP 27PF 100V CERAMIC DISC C0G | |||
| Quantity Available | 35568 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D270J20C0GH63L6R |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.25" (6.35mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D270J20C0GH63L6R D270J20C0GH63L6R 1430PH ND 1430PHND 1430PH |
D270J20C0GH63L6R Specification Sheet
CAP 27PF 100V CERAMIC DISC C0G - D270J20C0GH63L6R (1430PH-ND) - Capacitors
Related parts Capacitors :CAP 27PF 100V CERAMIC DISC C0G - D270J20C0GH63L6R
Order 'cap 27pf 100v ceramic disc c0g - D270J20C0GH63L6R' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1430PH-ND.
CAP 27PF 100V CERAMIC DISC C0G - D270J20C0GH63L6
Order 'cap 27pf 100v ceramic disc c0g - D270J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1331PH-ND.
CAP 10PF 100V CERAMIC DISC C0G - D100D20C0GH63L6
Order 'cap 10pf 100v ceramic disc c0g - D100D20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1326PH-ND.
CAP 12PF 100V CERAMIC DISC C0G - D120J20COGHAAAC
Order 'cap 12pf 100v ceramic disc c0g - D120J20COGHAAAC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1327PH-ND.
CAP 15PF 100V CERAMIC DISC C0G - D150J20C0GH63L6
Order 'cap 15pf 100v ceramic disc c0g - D150J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1328PH-ND.
CAP 18PF 100V CERAMIC DISC C0G - D180J20C0GH63L6
Order 'cap 18pf 100v ceramic disc c0g - D180J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1329PH-ND.
CAP 22PF 100V CERAMIC DISC C0G - D220J20C0GH63L6
Order 'cap 22pf 100v ceramic disc c0g - D220J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1330PH-ND.
CAP 33PF 100V CERAMIC DISC C0G - D330J20C0GH63L6
Order 'cap 33pf 100v ceramic disc c0g - D330J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1332PH-ND.
CAP 39PF 100V CERAMIC DISC C0G - D390J20C0GH63L6
Order 'cap 39pf 100v ceramic disc c0g - D390J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1333PH-ND.
CAP 47PF 100V CERAMIC DISC C0G - D470J20C0GH63L6
Order 'cap 47pf 100v ceramic disc c0g - D470J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1334PH-ND.
CAP 56PF 100V CERAMIC DISC C0G - D560J25C0GH63L6
Order 'cap 56pf 100v ceramic disc c0g - D560J25C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1335PH-ND.
CAP 68PF 100V CERAMIC DISC C0G - D680J25C0GH63L6
Order 'cap 68pf 100v ceramic disc c0g - D680J25C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1336PH-ND.
CAP 82PF 100V CERAMIC DISC C0G - D820J29COGHAAAC
Order 'cap 82pf 100v ceramic disc c0g - D820J29COGHAAAC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1337PH-ND.
CAP 100PF 100V CERAMIC DISC C0G - D101J29C0GH63L6
Order 'cap 100pf 100v ceramic disc c0g - D101J29C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1338PH-ND.
CAP 120PF 100V CERAMIC DISC C0G - D121J33C0GH63L6
Order 'cap 120pf 100v ceramic disc c0g - D121J33C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1339PH-ND.
Send this link via E-Mail
Help With This Screen
