10pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D100D20C0GH63L6R
CAP 10PF 100V CERAMIC DISC C0G - D100D20C0GH63L6R - Capacitors
| Digi-Key Part Number | 1426PH-ND |
10 100 500 1000 5000 10000 25000 |
.22300 .17520 .12740 .09387 .09052 .08382 .07711 |
Extended Price
2.23 17.52 63.70 93.87 452.60 838.20 1927.75 |
| Manufacturer Part Number | D100D20C0GH63L6R | |||
| Description | CAP 10PF 100V CERAMIC DISC C0G | |||
| Quantity Available | 9550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D100D20C0GH63L6R |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.25" (6.35mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D100D20C0GH63L6R D100D20C0GH63L6R 1426PH ND 1426PHND 1426PH |
D100D20C0GH63L6R Specification Sheet
CAP 10PF 100V CERAMIC DISC C0G - D100D20C0GH63L6R (1426PH-ND) - Capacitors
Related parts 10pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D100D20C0GH63L6R10pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D100D20C0GH63L6R
Order 'cap 10pf 100v ceramic disc c0g - D100D20C0GH63L6R' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1426PH-ND.
10pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D100D20C0GH63L6
Order 'cap 10pf 100v ceramic disc c0g - D100D20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1326PH-ND.
12pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D120J20COGHAAAC
Order 'cap 12pf 100v ceramic disc c0g - D120J20COGHAAAC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1327PH-ND.
15pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D150J20C0GH63L6
Order 'cap 15pf 100v ceramic disc c0g - D150J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1328PH-ND.
18pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D180J20C0GH63L6
Order 'cap 18pf 100v ceramic disc c0g - D180J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1329PH-ND.
22pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D220J20C0GH63L6
Order 'cap 22pf 100v ceramic disc c0g - D220J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1330PH-ND.
27pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D270J20C0GH63L6
Order 'cap 27pf 100v ceramic disc c0g - D270J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1331PH-ND.
33pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D330J20C0GH63L6
Order 'cap 33pf 100v ceramic disc c0g - D330J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1332PH-ND.
39pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D390J20C0GH63L6
Order 'cap 39pf 100v ceramic disc c0g - D390J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1333PH-ND.
47pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D470J20C0GH63L6
Order 'cap 47pf 100v ceramic disc c0g - D470J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1334PH-ND.
56pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D560J25C0GH63L6
Order 'cap 56pf 100v ceramic disc c0g - D560J25C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1335PH-ND.
68pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D680J25C0GH63L6
Order 'cap 68pf 100v ceramic disc c0g - D680J25C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1336PH-ND.
82pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D820J29COGHAAAC
Order 'cap 82pf 100v ceramic disc c0g - D820J29COGHAAAC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1337PH-ND.
100pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D101J29C0GH63L6
Order 'cap 100pf 100v ceramic disc c0g - D101J29C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1338PH-ND.
120pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D121J33C0GH63L6
Order 'cap 120pf 100v ceramic disc c0g - D121J33C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1339PH-ND.
Options for 10pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D100D20C0GH63L6R
Send this link via E-Mail
Help With This Screen
