CAP 8200PF 500V CERAMIC DISC Y5P - D822K59Y5PLABEC
8200pF Ceramic Capacitor Vishay/BC Components Radial - Disc 500V D822K59Y5PLABEC
| Digi-Key Part Number | 1422PH-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | D822K59Y5PLABEC | |||
| Description | CAP 8200PF 500V CERAMIC DISC Y5P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D822K59Y5PLABEC |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 8200pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | Y5P (B) |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.375" (9.52mm) |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | Request Inventory Verification |
| Other Names |
D822K59Y5PLABEC D822K59Y5PLABEC 1422PH ND 1422PHND 1422PH |
D822K59Y5PLABEC Specification Sheet
CAP 8200PF 500V CERAMIC DISC Y5P - D822K59Y5PLABEC (1422PH-ND)
Related parts 8200pF Ceramic Capacitor Vishay/BC Components Radial - Disc 500V D822K59Y5PLABECCAP 8200PF 500V CERAMIC DISC Y5P - D822K59Y5PLABEC
Order 'cap 8200pf 500v ceramic disc y5p - D822K59Y5PLABEC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1422PH-ND.
CAP 100PF 500V CERAMIC DISC Y5P - D101K20Y5PL63L6
Order 'cap 100pf 500v ceramic disc y5p - D101K20Y5PL63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1401PH-ND.
CAP 150PF 500V CERAMIC DISC Y5P - D151K20Y5PL63L6
Order 'cap 150pf 500v ceramic disc y5p - D151K20Y5PL63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1402PH-ND.
CAP 180PF 500V CERAMIC DISC Y5P - D181K20Y5PLAAEU
Order 'cap 180pf 500v ceramic disc y5p - D181K20Y5PLAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1403PH-ND.
CAP 220PF 500V CERAMIC DISC Y5P - D221K20Y5PL63L6
Order 'cap 220pf 500v ceramic disc y5p - D221K20Y5PL63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1404PH-ND.
CAP 270PF 500V CERAMIC DISC Y5P - D271K20Y5PL63L6
Order 'cap 270pf 500v ceramic disc y5p - D271K20Y5PL63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1405PH-ND.
CAP 330PF 500V CERAMIC DISC Y5P - D331K20Y5PL63L6
Order 'cap 330pf 500v ceramic disc y5p - D331K20Y5PL63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1406PH-ND.
CAP 390PF 500V CERAMIC DISC Y5P - D391K20Y5PLAAEU
Order 'cap 390pf 500v ceramic disc y5p - D391K20Y5PLAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1407PH-ND.
CAP 470PF 500V CERAMIC DISC Y5P - D471K20Y5PL63L6
Order 'cap 470pf 500v ceramic disc y5p - D471K20Y5PL63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1408PH-ND.
CAP 560PF 500V CERAMIC DISC Y5P - D561K25Y5PLAAEC
Order 'cap 560pf 500v ceramic disc y5p - D561K25Y5PLAAEC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1409PH-ND.
CAP 680PF 500V CERAMIC DISC Y5P - D681K25Y5PLAAEC
Order 'cap 680pf 500v ceramic disc y5p - D681K25Y5PLAAEC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1410PH-ND.
CAP 820PF 500V CERAMIC DISC Y5P - D821K25Y5PLAAEC
Order 'cap 820pf 500v ceramic disc y5p - D821K25Y5PLAAEC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1411PH-ND.
CAP 1000PF 500V CERAMIC DISC Y5P - D102K25Y5PL63L6
Order 'cap 1000pf 500v ceramic disc y5p - D102K25Y5PL63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1412PH-ND.
CAP 1500PF 500V CERAMIC DISC Y5P - D152K31Y5PLAAEC
Order 'cap 1500pf 500v ceramic disc y5p - D152K31Y5PLAAEC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1413PH-ND.
CAP 1800PF 500V CERAMIC DISC Y5P - D182K39Y5PLAAEC
Order 'cap 1800pf 500v ceramic disc y5p - D182K39Y5PLAAEC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1414PH-ND.
Options for 8200pF Ceramic Capacitor Vishay/BC Components Radial - Disc 500V D822K59Y5PLABEC
Send this link via E-Mail
Help With This Screen
