CAP .01UF 100V CERAMIC DISC Y5V - D103Z31Y5VH63L6 - Capacitors
10000pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D103Z31Y5VH63L6
| Digi-Key Part Number | 1400PH-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | D103Z31Y5VH63L6 | |||
| Description | CAP .01UF 100V CERAMIC DISC Y5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D103Z31Y5VH63L6 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | -20%, +80% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | Y5V (F) |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.25" (6.35mm) |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | Request Inventory Verification |
| Other Names |
D103Z31Y5VH63L6 D103Z31Y5VH63L6 1400PH ND 1400PHND 1400PH |
D103Z31Y5VH63L6 Specification Sheet
CAP .01UF 100V CERAMIC DISC Y5V - D103Z31Y5VH63L6 (1400PH-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D103Z31Y5VH63L6CAP .01UF 100V CERAMIC DISC Y5V - D103Z31Y5VH63L6
Order 'cap .01uf 100v ceramic disc y5v - D103Z31Y5VH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1400PH-ND.
CAP 1000PF 100V CERAMIC DISC Y5V - D102Z20Y5VH63L6
Order 'cap 1000pf 100v ceramic disc y5v - D102Z20Y5VH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1394PH-ND.
CAP 1500PF 100V CERAMIC DISC Y5V - D152Z20Y5VH63L6
Order 'cap 1500pf 100v ceramic disc y5v - D152Z20Y5VH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1395PH-ND.
CAP 2200PF 100V CERAMIC DISC Y5V - D222Z20Y5VHAAEU
Order 'cap 2200pf 100v ceramic disc y5v - D222Z20Y5VHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1396PH-ND.
CAP 3300PF 100V CERAMIC DISC Y5V - D332Z20Y5VHAAEU
Order 'cap 3300pf 100v ceramic disc y5v - D332Z20Y5VHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1397PH-ND.
CAP 4700PF 100V CERAMIC DISC Y5V - D472Z25Y5VH63L6
Order 'cap 4700pf 100v ceramic disc y5v - D472Z25Y5VH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1398PH-ND.
CAP 6800PF 100V CERAMIC DISC Y5V - D682Z20Y5VHAAEU
Order 'cap 6800pf 100v ceramic disc y5v - D682Z20Y5VHAAEU' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1399PH-ND.
CAP 1500PF 100V CERAMIC DISC Y5V - D152Z20Y5VH63L6R
Order 'cap 1500pf 100v ceramic disc y5v - D152Z20Y5VH63L6R' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1450PH-ND.
CAP 470PF 100V CERAMIC DISC Y5P - D471K20Y5PH63L6
Order 'cap 470pf 100v ceramic disc y5p - D471K20Y5PH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1379PH-ND.
CAP 82PF 100V CERAMIC DISC N750 - D820J25U2MHAAAC
Order 'cap 82pf 100v ceramic disc n750 - D820J25U2MHAAAC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1312PH-ND.
CAP 120PF 100V CERAMIC DISC N750 - D121J25U2MHAAAC
Order 'cap 120pf 100v ceramic disc n750 - D121J25U2MHAAAC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1314PH-ND.
CAP 390PF 100V CERAMIC DISC N750 - D391J47U2MHAAAC
Order 'cap 390pf 100v ceramic disc n750 - D391J47U2MHAAAC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1320PH-ND.
CAP 560PF 100V CERAMIC DISC N750 - D561J49U2MHAAAC
Order 'cap 560pf 100v ceramic disc n750 - D561J49U2MHAAAC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1322PH-ND.
CAP 680PF 100V CERAMIC DISC N750 - D681J59U2MHAAAC
Order 'cap 680pf 100v ceramic disc n750 - D681J59U2MHAAAC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1323PH-ND.
CAP 10PF 100V CERAMIC DISC C0G - D100D20C0GH63L6
Order 'cap 10pf 100v ceramic disc c0g - D100D20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1326PH-ND.
Options for 10000pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D103Z31Y5VH63L6
Send this link via E-Mail
Help With This Screen
