Keywords:





Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 1µA 4.096V LT1389BCS8-4.096

IC SHUNT VOLT REF 4.096V 8-SOIC - LT1389BCS8-4.096 - Integrated Circuits (ICs)

Digi-Key Part Number LT1389BCS8-4.096-ND
Price Break
400
Unit Price
3.25000
Extended Price
1300.00
Manufacturer Part NumberLT1389BCS8-4.096
DescriptionIC SHUNT VOLT REF 4.096V 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 1µA 4.096V LT1389BCS8-4.096
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 1µA 4.096V LT1389BCS8-4.096
Technical/Catalog InformationLT1389BCS8-4.096
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Reference TypeShunt
Voltage - Output4.096V
Tolerance±0.075%
Temperature Coefficient50ppm/°C
Voltage - Input-
Number of Channels1
Current - Cathode1µA
Current - Quiescent-
Current - Output10mA
Operating Temperature0°C ~ 70°C
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Drawing Number161; 05-08-1610; S, S8; 8, 14, 16
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1389BCS8 4 096
LT1389BCS84096

LT1389BCS8-4.096 Specification Sheet

Image of IC SHUNT VOLT REF 4.096V 8-SOIC - LT1389BCS8-4.096

IC SHUNT VOLT REF 4.096V 8-SOIC - LT1389BCS8-4.096 (LT1389BCS8-4.096-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 1µA 4.096V LT1389BCS8-4.096
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 1µA 4.096V LT1389BCS8-4.096
 Order 'ic shunt volt ref 4.096v 8-soic - LT1389BCS8-4.096' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-4.096-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 1µA 4.096V LT1389BCS8-4.096#PBF
 Order 'ic shunt volt ref 4.096v 8-soic - LT1389BCS8-4.096#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-4.096#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 1µA 4.096V LT1389BCS8-4.096#TRPBF
 Order 'ic shunt volt ref 4.096v 8-soic - LT1389BCS8-4.096#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-4.096#TRPBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 15µA 4.096V LT1634ACS8-4.096
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634ACS8-4.096' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1634ACS8-4.096-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 15µA 4.096V LT1634AIS8-4.096
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634AIS8-4.096' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1634AIS8-4.096-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 15µA 4.096V LT1634BCS8-4.096
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634BCS8-4.096' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1634BCS8-4.096-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 15µA 4.096V LT1634BIS8-4.096
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634BIS8-4.096' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1634BIS8-4.096-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 15µA 4.096V LT1634ACS8-4.096#PBF
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634ACS8-4.096#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-4.096#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 15µA 4.096V LT1634ACS8-4.096#TRPBF
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634ACS8-4.096#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-4.096#TRPBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 15µA 4.096V LT1634AIS8-4.096#PBF
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634AIS8-4.096#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634AIS8-4.096#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 15µA 4.096V LT1634AIS8-4.096#TRPBF
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634AIS8-4.096#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634AIS8-4.096#TRPBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 15µA 4.096V LT1634BCS8-4.096#PBF
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634BCS8-4.096#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BCS8-4.096#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 15µA 4.096V LT1634BCS8-4.096#TRPBF
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634BCS8-4.096#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BCS8-4.096#TRPBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 15µA 4.096V LT1634BIS8-4.096#PBF
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634BIS8-4.096#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BIS8-4.096#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 15µA 4.096V LT1634BIS8-4.096#TRPBF
 Order 'ic shunt volt ref 4.096v 8-soic - LT1634BIS8-4.096#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BIS8-4.096#TRPBF-ND.

Options for Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 1µA 4.096V LT1389BCS8-4.096
Send this link via E-Mail
Help With This Screen

IC SHUNT VOLT REF 4.096V 8-SOIC - LT1389BCS8-4.096
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SHUNT VOLT REF 2.5V TO-92 - LT1634CCZ-2.5#TRPBF Next: IC SHUNT VOLT REF 4.096V 8-SOIC - LT1389BCS8-4.096#PBF
IC SHUNT VOLT REF 4.096V 8-SOIC - LT1389BCS8-4.096