IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389BCS8-1.25 - Integrated Circuits (ICs)
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 600nA 1.25V LT1389BCS8-1.25
| Digi-Key Part Number | LT1389BCS8-1.25-ND |
400 |
3.25000 |
Extended Price
1300.00 |
| Manufacturer Part Number | LT1389BCS8-1.25 | |||
| Description | IC SHUNT VOLT REF 1.25V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 600nA 1.25V LT1389BCS8-1.25
| Technical/Catalog Information | LT1389BCS8-1.25 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 1.25V |
| Tolerance | ±0.05% |
| Temperature Coefficient | 20ppm/°C |
| Voltage - Input | - |
| Number of Channels | 1 |
| Current - Cathode | 600nA |
| Current - Quiescent | - |
| Current - Output | 20mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1389BCS8 1 25 LT1389BCS8125 |
LT1389BCS8-1.25 Specification Sheet
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389BCS8-1.25 (LT1389BCS8-1.25-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 600nA 1.25V LT1389BCS8-1.25IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389BCS8-1.25
Order 'ic shunt volt ref 1.25v 8-soic - LT1389BCS8-1.25' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-1.25-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389ACS8-1.25
Order 'ic shunt volt ref 1.25v 8-soic - LT1389ACS8-1.25' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389ACS8-1.25-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389BCS8-1.25#PBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1389BCS8-1.25#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-1.25#PBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389BCS8-1.25#TRPBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1389BCS8-1.25#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-1.25#TRPBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634ACS8-1.25
Order 'ic shunt volt ref 1.25v 8-soic - LT1634ACS8-1.25' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-1.25-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634AIS8-1.25
Order 'ic shunt volt ref 1.25v 8-soic - LT1634AIS8-1.25' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1634AIS8-1.25-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634BCS8-1.25
Order 'ic shunt volt ref 1.25v 8-soic - LT1634BCS8-1.25' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1634BCS8-1.25-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634BIS8-1.25
Order 'ic shunt volt ref 1.25v 8-soic - LT1634BIS8-1.25' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BIS8-1.25-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389ACS8-1.25#PBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1389ACS8-1.25#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389ACS8-1.25#PBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389ACS8-1.25#TRPBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1389ACS8-1.25#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389ACS8-1.25#TRPBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634ACS8-1.25#PBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1634ACS8-1.25#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-1.25#PBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634ACS8-1.25#TRPBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1634ACS8-1.25#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-1.25#TRPBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634AIS8-1.25#PBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1634AIS8-1.25#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634AIS8-1.25#PBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634AIS8-1.25#TRPBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1634AIS8-1.25#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634AIS8-1.25#TRPBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634BCS8-1.25#PBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1634BCS8-1.25#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BCS8-1.25#PBF-ND.
Options for Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 600nA 1.25V LT1389BCS8-1.25
Send this link via E-Mail
Help With This Screen
