IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389ACS8-1.25#PBF - Integrated Circuits (ICs)
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 600nA 1.25V LT1389ACS8-1.25#PBF
| Digi-Key Part Number | LT1389ACS8-1.25#PBF-ND |
1 25 100 |
11.13000 7.38720 5.56250 |
Extended Price
11.13 184.68 556.25 |
| Manufacturer Part Number | LT1389ACS8-1.25#PBF | |||
| Description | IC SHUNT VOLT REF 1.25V 8-SOIC | |||
| Quantity Available | 531 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1389ACS8-1.25#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 1.25V |
| Tolerance | ±0.05% |
| Temperature Coefficient | 10ppm/°C |
| Voltage - Input | - |
| Number of Channels | 1 |
| Current - Cathode | 600nA |
| Current - Quiescent | - |
| Current - Output | 20mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1389ACS8 1 25#PBF LT1389ACS8125#PBF |
LT1389ACS8-1.25#PBF Specification Sheet
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389ACS8-1.25#PBF (LT1389ACS8-1.25#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 600nA 1.25V LT1389ACS8-1.25#PBFIC SHUNT VOLT REF 1.25V 8-SOIC - LT1389ACS8-1.25#PBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1389ACS8-1.25#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389ACS8-1.25#PBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389ACS8-1.25
Order 'ic shunt volt ref 1.25v 8-soic - LT1389ACS8-1.25' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389ACS8-1.25-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389BCS8-1.25#PBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1389BCS8-1.25#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-1.25#PBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389ACS8-1.25#TRPBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1389ACS8-1.25#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389ACS8-1.25#TRPBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634ACS8-1.25#PBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1634ACS8-1.25#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-1.25#PBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634AIS8-1.25#PBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1634AIS8-1.25#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634AIS8-1.25#PBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634BCS8-1.25#PBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1634BCS8-1.25#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BCS8-1.25#PBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634BIS8-1.25#PBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1634BIS8-1.25#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BIS8-1.25#PBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389BCS8-1.25
Order 'ic shunt volt ref 1.25v 8-soic - LT1389BCS8-1.25' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-1.25-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389BCS8-1.25#TRPBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1389BCS8-1.25#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-1.25#TRPBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634ACS8-1.25
Order 'ic shunt volt ref 1.25v 8-soic - LT1634ACS8-1.25' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-1.25-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634ACS8-1.25#TRPBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1634ACS8-1.25#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-1.25#TRPBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634AIS8-1.25
Order 'ic shunt volt ref 1.25v 8-soic - LT1634AIS8-1.25' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1634AIS8-1.25-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634AIS8-1.25#TRPBF
Order 'ic shunt volt ref 1.25v 8-soic - LT1634AIS8-1.25#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634AIS8-1.25#TRPBF-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1634BCS8-1.25
Order 'ic shunt volt ref 1.25v 8-soic - LT1634BCS8-1.25' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1634BCS8-1.25-ND.
Options for Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 600nA 1.25V LT1389ACS8-1.25#PBF
Send this link via E-Mail
Help With This Screen
