IC REF DUAL 2.5V 40PPM/C 8SOIC - LT1034IS8-2.5#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1034IS8-2.5#TR-ND |
2500 |
3.42500 |
Extended Price
8562.50 |
| Manufacturer Part Number | LT1034IS8-2.5#TR | |||
| Description | IC REF DUAL 2.5V 40PPM/C 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1034IS8-2.5#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 2.5V |
| Tolerance | ±1.6% |
| Temperature Coefficient | 40ppm/°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Number of Channels | 2 |
| Voltage - Input | - |
| Current - Output | 20mA |
| Current - Quiescent | - |
| Current - Cathode | 30µA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1034IS8 2 5#TR LT1034IS825#TR |
LT1034IS8-2.5#TR Specification Sheet
IC REF DUAL 2.5V 40PPM/C 8SOIC - LT1034IS8-2.5#TR (LT1034IS8-2.5#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REF DUAL 1.2V 40PPM/C 8SOIC - LT1034IS8-1.2#TR
Order 'ic ref dual 1.2v 40ppm/c 8soic - LT1034IS8-1.2#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034IS8-1.2#TR-ND.
IC REF DUAL 2.5V 40PPM/C 8SOIC - LT1034IS8-2.5#TR
Order 'ic ref dual 2.5v 40ppm/c 8soic - LT1034IS8-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034IS8-2.5#TR-ND.
IC REF DUAL 1.2V 40PPM/C 8SOIC - LT1034CS8-1.2#TR
Order 'ic ref dual 1.2v 40ppm/c 8soic - LT1034CS8-1.2#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034CS8-1.2#TR-ND.
IC REF DUAL 2.5V 40PPM/C 8SOIC - LT1034CS8-2.5#TR
Order 'ic ref dual 2.5v 40ppm/c 8soic - LT1034CS8-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034CS8-2.5#TR-ND.
IC OPAMP DUAL 8MHZ PREC 8-DIP - HA7-5102-2
Order 'ic opamp dual 8mhz prec 8-dip - HA7-5102-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA7-5102-2-ND.
IC OPAMP DUAL +3/5V R-TO-R 8SOIC - MAX4416ESA
Order 'ic opamp dual +3/5v r-to-r 8soic - MAX4416ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4416ESA-ND.
IC ADC 12BIT SRL T/H LP 8SOIC - AD7893BRZ-2
Order 'ic adc 12bit srl t/h lp 8soic - AD7893BRZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893BRZ-2-ND.
IC CPU 8/16BIT 5V 8MHZ 40-DIP - CP80C88-2
Order 'ic cpu 8/16bit 5v 8mhz 40-dip - CP80C88-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CP80C88-2-ND.
IC CPU 8/16BIT 5V 8MHZ 40-DIP - IP80C88-2
Order 'ic cpu 8/16bit 5v 8mhz 40-dip - IP80C88-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number IP80C88-2-ND.
IC REF VOLT PREC 5V LN 8SOIC TR - AD586LRZ-REEL7
Order 'ic ref volt prec 5v ln 8soic tr - AD586LRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586LRZ-REEL7-ND.
IC REF PREC MICROPWR 5V 8SOIC - LT1460ACS8-5#TR
Order 'ic ref prec micropwr 5v 8soic - LT1460ACS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460ACS8-5#TR-ND.
IC REF PREC MICROPWR 5V 8SOIC - LT1460BIS8-5#TR
Order 'ic ref prec micropwr 5v 8soic - LT1460BIS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460BIS8-5#TR-ND.
IC REF PREC MICROPWR 5V 8SOIC - LT1460DCS8-5#TR
Order 'ic ref prec micropwr 5v 8soic - LT1460DCS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-5#TR-ND.
IC REF PREC MICROPWR 5V 8SOIC - LT1460EIS8-5#TR
Order 'ic ref prec micropwr 5v 8soic - LT1460EIS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460EIS8-5#TR-ND.
IC REF PREC MICROPWR 5V 8SOIC - LT1460LHS8-5#TR
Order 'ic ref prec micropwr 5v 8soic - LT1460LHS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460LHS8-5#TR-ND.
Send this link via E-Mail
Help With This Screen