IC REF 1.2V 40PPM/DEGC DL 8SOIC - LT1034CZ-1.2#TRPBF - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LT1034CZ-1.2#TRPBF-ND |
2000 |
2.25000 |
Extended Price
4500.00 |
| Manufacturer Part Number | LT1034CZ-1.2#TRPBF | |||
| Description | IC REF 1.2V 40PPM/DEGC DL 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1034CZ-1.2#TRPBF |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-92-3 |
| Type | Shunt |
| Number of Channels | 2 [Nom] |
| Reference Voltage | 1.2V |
| Accuracy (±) | 1.000 % [Nom] |
| Output Current | 20.00 mA [Max] |
| Temperature Coefficient | 40.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 20.0 µA [Min] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1034CZ 1 2#TRPBF LT1034CZ12#TRPBF |
LT1034CZ-1.2#TRPBF Specification Sheet
IC REF 1.2V 40PPM/DEGC DL 8SOIC - LT1034CZ-1.2#TRPBF (LT1034CZ-1.2#TRPBF-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC REF 1.2V 40PPM/DEGC DL 8SOIC - LT1034CZ-1.2#TRPBF
Order 'ic ref 1.2v 40ppm/degc dl 8soic - LT1034CZ-1.2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034CZ-1.2#TRPBF-ND.
IC REF 1.2V 40PPM/DEGC DL 8SOIC - LT1034CZ-2.5#TRPBF
Order 'ic ref 1.2v 40ppm/degc dl 8soic - LT1034CZ-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034CZ-2.5#TRPBF-ND.
IC REF 1.2V 40PPM/DEGC DL 8SOIC - LT1034CS8-1.2#TRPBF
Order 'ic ref 1.2v 40ppm/degc dl 8soic - LT1034CS8-1.2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034CS8-1.2#TRPBF-ND.
IC REF 1.2V 40PPM/DEGC DL 8SOIC - LT1034CS8-2.5#TRPBF
Order 'ic ref 1.2v 40ppm/degc dl 8soic - LT1034CS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034CS8-2.5#TRPBF-ND.
IC REF 1.2V 40PPM/DEGC DL 8SOIC - LT1034IS8-1.2#TRPBF
Order 'ic ref 1.2v 40ppm/degc dl 8soic - LT1034IS8-1.2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034IS8-1.2#TRPBF-ND.
IC REF 1.2V 40PPM/DEGC DL 8SOIC - LT1034IS8-2.5#TRPBF
Order 'ic ref 1.2v 40ppm/degc dl 8soic - LT1034IS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034IS8-2.5#TRPBF-ND.
IC REF PREC 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10#TR
Order 'ic ref prec 10v 20ppm/degc 8soic - LT1021DCS8-10#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-10#TR-ND.
IC REF PREC 5V 20PPM/DEGC 8SOIC - LT1021DCS8-5#TR
Order 'ic ref prec 5v 20ppm/degc 8soic - LT1021DCS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-5#TR-ND.
IC REF PREC 7V 20PPM/DEGC 8SOIC - LT1021DCS8-7#TR
Order 'ic ref prec 7v 20ppm/degc 8soic - LT1021DCS8-7#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-7#TR-ND.
IC REF PREC 5V 3PPM/DEGC 8SOIC - LT1027CCS8-5#TR
Order 'ic ref prec 5v 3ppm/degc 8soic - LT1027CCS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027CCS8-5#TR-ND.
IC REF PREC 5V 5PPM/DEGC 8SOIC - LT1027DCS8-5
Order 'ic ref prec 5v 5ppm/degc 8soic - LT1027DCS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027DCS8-5-ND.
IC REF PREC 5V 5PPM/DEGC 8SOIC - LT1027DCS8-5#PBF
Order 'ic ref prec 5v 5ppm/degc 8soic - LT1027DCS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027DCS8-5#PBF-ND.
IC REF PREC 5V 5PPM/DEGC 8SOIC - LT1027DCS8-5#TR
Order 'ic ref prec 5v 5ppm/degc 8soic - LT1027DCS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027DCS8-5#TR-ND.
IC REF PREC 5V 5PPM/DEGC 8SOIC - LT1027DCS8-5#TRPBF
Order 'ic ref prec 5v 5ppm/degc 8soic - LT1027DCS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027DCS8-5#TRPBF-ND.
IC REF PREC 5V 7.5PPM/DEGC 8SOIC - LT1027ECS8-5#TR
Order 'ic ref prec 5v 7.5ppm/degc 8soic - LT1027ECS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027ECS8-5#TR-ND.
Send this link via E-Mail
Help With This Screen