IC REF 2.5V 20PPM/DEGC DUAL TO92 - LT1034BCZ-2.5#PBF - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LT1034BCZ-2.5#PBF-ND |
1 25 100 |
5.50000 3.65200 2.85000 |
Extended Price
5.50 91.30 285.00 |
| Manufacturer Part Number | LT1034BCZ-2.5#PBF | |||
| Description | IC REF 2.5V 20PPM/DEGC DUAL TO92 | |||
| Quantity Available | 260 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1034BCZ-2.5#PBF |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-92-3 |
| Type | Shunt |
| Number of Channels | 2 [Nom] |
| Reference Voltage | 2.5V |
| Accuracy (±) | 1.600 % [Nom] |
| Output Current | 20.00 mA [Max] |
| Temperature Coefficient | 20.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 30.0 µA [Min] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1034BCZ 2 5#PBF LT1034BCZ25#PBF |
LT1034BCZ-2.5#PBF Specification Sheet
IC REF 2.5V 20PPM/DEGC DUAL TO92 - LT1034BCZ-2.5#PBF (LT1034BCZ-2.5#PBF-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC REF 1.2V 20PPM/DEGC DUAL TO92 - LT1034BCZ-1.2
Order 'ic ref 1.2v 20ppm/degc dual to92 - LT1034BCZ-1.2' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BCZ-1.2-ND.
IC REF 1.2V 20PPM/DEGC DUAL TO92 - LT1034BCZ-1.2#PBF
Order 'ic ref 1.2v 20ppm/degc dual to92 - LT1034BCZ-1.2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BCZ-1.2#PBF-ND.
IC REF 1.2V 20PPM/DEGC DUAL TO92 - LT1034BCZ-1.2#TRPBF
Order 'ic ref 1.2v 20ppm/degc dual to92 - LT1034BCZ-1.2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BCZ-1.2#TRPBF-ND.
IC REF 2.5V 20PPM/DEGC DUAL TO92 - LT1034BCZ-2.5
Order 'ic ref 2.5v 20ppm/degc dual to92 - LT1034BCZ-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BCZ-2.5-ND.
IC REF 2.5V 20PPM/DEGC DUAL TO92 - LT1034BCZ-2.5#PBF
Order 'ic ref 2.5v 20ppm/degc dual to92 - LT1034BCZ-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BCZ-2.5#PBF-ND.
IC REF 2.5V 20PPM/DEGC DUAL TO92 - LT1034BCZ-2.5#TRPBF
Order 'ic ref 2.5v 20ppm/degc dual to92 - LT1034BCZ-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BCZ-2.5#TRPBF-ND.
IC REF PREC 5V 20PPM/DEGC TO5-8 - LT1021CMH-5
Order 'ic ref prec 5v 20ppm/degc to5-8 - LT1021CMH-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CMH-5-ND.
IC REF PREC 5V 20PPM/DEGC TO5-8 - LT1021CMH-5#PBF
Order 'ic ref prec 5v 20ppm/degc to5-8 - LT1021CMH-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CMH-5#PBF-ND.
IC REF PREC 5V 20PPM/DEGC 8SOIC - LT1021DCS8-5#TR
Order 'ic ref prec 5v 20ppm/degc 8soic - LT1021DCS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-5#TR-ND.
IC REF 1.2V 20PPM/DEGC DUAL TO92 - LT1034BIZ-1.2
Order 'ic ref 1.2v 20ppm/degc dual to92 - LT1034BIZ-1.2' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BIZ-1.2-ND.
IC REF 1.2V 20PPM/DEGC DUAL TO92 - LT1034BIZ-1.2#PBF
Order 'ic ref 1.2v 20ppm/degc dual to92 - LT1034BIZ-1.2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BIZ-1.2#PBF-ND.
IC REF 1.2V 20PPM/DEGC DUAL TO92 - LT1034BIZ-1.2#TRPBF
Order 'ic ref 1.2v 20ppm/degc dual to92 - LT1034BIZ-1.2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BIZ-1.2#TRPBF-ND.
IC REF 2.5V 20PPM/DEGC DUAL TO92 - LT1034BIZ-2.5
Order 'ic ref 2.5v 20ppm/degc dual to92 - LT1034BIZ-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BIZ-2.5-ND.
IC REF 2.5V 20PPM/DEGC DUAL TO92 - LT1034BIZ-2.5#PBF
Order 'ic ref 2.5v 20ppm/degc dual to92 - LT1034BIZ-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BIZ-2.5#PBF-ND.
IC REF 2.5V 20PPM/DEGC DUAL TO92 - LT1034BIZ-2.5#TRPBF
Order 'ic ref 2.5v 20ppm/degc dual to92 - LT1034BIZ-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1034BIZ-2.5#TRPBF-ND.
Send this link via E-Mail
Help With This Screen