IC REF 5V BANDGAP 20PPM/C TO-92 - LT1029CZ - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1029CZ-ND |
1 25 100 |
3.10000 2.05840 1.65000 |
Extended Price
3.10 51.46 165.00 |
| Manufacturer Part Number | LT1029CZ | |||
| Description | IC REF 5V BANDGAP 20PPM/C TO-92 | |||
| Quantity Available | 534 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1029CZ |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 5V |
| Tolerance | ±1% |
| Temperature Coefficient | 34ppm/°C |
| Package / Case | TO-92-3 |
| Packaging | Bulk |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 10mA |
| Current - Quiescent | - |
| Current - Cathode | 700µA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1029CZ LT1029CZ |
LT1029CZ Specification Sheet
IC REF 5V BANDGAP 20PPM/C TO-92 - LT1029CZ (LT1029CZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REF 5V BANDGAP 20PPM/C TO-92 - LT1029CZ
Order 'ic ref 5v bandgap 20ppm/c to-92 - LT1029CZ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1029CZ-ND.
IC REF 5V BANDGAP 20PPM/C TO-92 - LT1029ACZ
Order 'ic ref 5v bandgap 20ppm/c to-92 - LT1029ACZ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1029ACZ-ND.
IC REF 5V BANDGAP 20PPM/C TO-92 - LT1029ACZ#PBF
Order 'ic ref 5v bandgap 20ppm/c to-92 - LT1029ACZ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1029ACZ#PBF-ND.
IC REF 5V BANDGAP 20PPM/C TO-92 - LT1029ACZ#TRPBF
Order 'ic ref 5v bandgap 20ppm/c to-92 - LT1029ACZ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1029ACZ#TRPBF-ND.
IC REF 5V BANDGAP 20PPM/C TO-92 - LT1029CZ#PBF
Order 'ic ref 5v bandgap 20ppm/c to-92 - LT1029CZ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1029CZ#PBF-ND.
IC REF 5V BANDGAP 20PPM/C TO-92 - LT1029CZ#TRPBF
Order 'ic ref 5v bandgap 20ppm/c to-92 - LT1029CZ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1029CZ#TRPBF-ND.
IC REF 5V BANDGAP 20PPM/C TO92 - LT1029ACZ#TR
Order 'ic ref 5v bandgap 20ppm/c to92 - LT1029ACZ#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1029ACZ#TR-ND.
IC REF 5V BANDGAP 20PPM/C TO92 - LT1029CZ#TR
Order 'ic ref 5v bandgap 20ppm/c to92 - LT1029CZ#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1029CZ#TR-ND.
IC REF LDO BANDGAP 5V 8MSOP - LTC1258CMS8-5
Order 'ic ref ldo bandgap 5v 8msop - LTC1258CMS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CMS8-5-ND.
IC REF LDO BANDGAP 5V 8MSOP - LTC1258CMS8-5#PBF
Order 'ic ref ldo bandgap 5v 8msop - LTC1258CMS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CMS8-5#PBF-ND.
IC REF LDO BANDGAP 5V 8MSOP - LTC1258CMS8-5#TR
Order 'ic ref ldo bandgap 5v 8msop - LTC1258CMS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CMS8-5#TR-ND.
IC REF LDO BANDGAP 5V 8MSOP - LTC1258CMS8-5#TRPBF
Order 'ic ref ldo bandgap 5v 8msop - LTC1258CMS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CMS8-5#TRPBF-ND.
IC REF PREC 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10#TR
Order 'ic ref prec 10v 20ppm/degc 8soic - LT1021DCS8-10#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-10#TR-ND.
IC REF PREC 7V 20PPM/DEGC 8SOIC - LT1021DCS8-7#TR
Order 'ic ref prec 7v 20ppm/degc 8soic - LT1021DCS8-7#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-7#TR-ND.
IC REF LDO BANDGAP 2.5V 8MSOP - LTC1258CMS8-2.5#TR
Order 'ic ref ldo bandgap 2.5v 8msop - LTC1258CMS8-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CMS8-2.5TR-ND.
Send this link via E-Mail
Help With This Screen