IC BANDGAP REFERENCE 5V TO-46 - LT1029CH - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LT1029CH-ND |
300 |
3.15000 |
Extended Price
945.00 |
| Manufacturer Part Number | LT1029CH | |||
| Description | IC BANDGAP REFERENCE 5V TO-46 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LT1029CH |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-46 |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 5V |
| Accuracy (±) | 1.000 % [Nom] |
| Output Current | 10.00 mA [Max] |
| Temperature Coefficient | 20.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 700.0 µA [Min] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1029CH LT1029CH |
LT1029CH Specification Sheet
IC BANDGAP REFERENCE 5V TO-46 - LT1029CH (LT1029CH-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC BANDGAP REFERENCE 5V TO-46 - LT1029CH
Order 'ic bandgap reference 5v to-46 - LT1029CH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1029CH-ND.
IC PREC REFERENCE 5V TO-5 - LT1019CH-5
Order 'ic prec reference 5v to-5 - LT1019CH-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019CH-5-ND.
IC PREC REF 5V .05% TOL 8-DIP - LT1019ACN8-5
Order 'ic prec ref 5v .05% tol 8-dip - LT1019ACN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019ACN8-5-ND.
IC PREC REF 5V .05% TOL 8-DIP - LT1019ACN8-5#PBF
Order 'ic prec ref 5v .05% tol 8-dip - LT1019ACN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019ACN8-5#PBF-ND.
IC PREC REF 5V .05% TOL 8-SOIC - LT1019ACS8-5
Order 'ic prec ref 5v .05% tol 8-soic - LT1019ACS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019ACS8-5-ND.
IC PREC REF 5V .05% TOL 8-SOIC - LT1019ACS8-5#PBF
Order 'ic prec ref 5v .05% tol 8-soic - LT1019ACS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019ACS8-5#PBF-ND.
IC REF PREC 5V .52% TOL 8SOIC - LT1019ACS8-5#TR
Order 'ic ref prec 5v .52% tol 8soic - LT1019ACS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019ACS8-5#TR-ND.
IC PREC REF 5V .02% TOL 8-SOIC - LT1019ACS8-5#TRPBF
Order 'ic prec ref 5v .02% tol 8-soic - LT1019ACS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019ACS8-5#TRPBF-ND.
IC REF PREC 5V .05% TOL 8SOIC - LT1019AIS8-5
Order 'ic ref prec 5v .05% tol 8soic - LT1019AIS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019AIS8-5-ND.
IC REF PREC 5V .05% TOL 8SOIC - LT1019AIS8-5#PBF
Order 'ic ref prec 5v .05% tol 8soic - LT1019AIS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019AIS8-5#PBF-ND.
IC REF PREC 5V .05% TOL 8SOIC - LT1019AIS8-5#TR
Order 'ic ref prec 5v .05% tol 8soic - LT1019AIS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019AIS8-5#TR-ND.
IC REF PREC 5V .05% TOL 8SOIC - LT1019AIS8-5#TRPBF
Order 'ic ref prec 5v .05% tol 8soic - LT1019AIS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019AIS8-5#TRPBF-ND.
IC PREC REF 5V .02% TOL 8-DIP - LT1019CN8-5
Order 'ic prec ref 5v .02% tol 8-dip - LT1019CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019CN8-5-ND.
IC PREC REF 5V .02% TOL 8-DIP - LT1019CN8-5#PBF
Order 'ic prec ref 5v .02% tol 8-dip - LT1019CN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019CN8-5#PBF-ND.
IC PREC REF 5V .02% TOL 8-SOIC - LT1019CS8-5
Order 'ic prec ref 5v .02% tol 8-soic - LT1019CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019CS8-5-ND.
Send this link via E-Mail
Help With This Screen