IC SHUNT REG ADJ 2.5V .5% SOT-89 - LM431SCCMLX
| Digi-Key Part Number | LM431SCCMLX-ND |
4000 |
.10800 |
Extended Price
432.00 |
| Manufacturer Part Number | LM431SCCMLX | |||
| Description | IC SHUNT REG ADJ 2.5V .5% SOT-89 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM431SCCMLX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 2.495 ~ 36V |
| Tolerance | ±0.5% |
| Temperature Coefficient | 50ppm/°C |
| Package / Case | SOT-89-3 |
| Packaging | Bulk |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 100mA |
| Current - Quiescent | - |
| Current - Cathode | 1mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM431SCCMLX LM431SCCMLX |
LM431SCCMLX Specification Sheet
IC SHUNT REG ADJ 2.5V .5% SOT-89 - LM431SCCMLX (LM431SCCMLX-ND)
Related parts:IC REG 0.1A POS 5V 5% SOT-89 - KA78L05AMTF
Order 'ic reg 0.1a pos 5v 5% sot-89 - KA78L05AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78L05AMTF-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431ACDBVRE4
Order 'ic shunt reg adj prec sot23-5 - TL431ACDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431ACDBVRE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431ACDBVRG4
Order 'ic shunt reg adj prec sot23-5 - TL431ACDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431ACDBVRG4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431ACDBVTE4
Order 'ic shunt reg adj prec sot23-5 - TL431ACDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431ACDBVTE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431AIDBVRE4
Order 'ic shunt reg adj prec sot23-5 - TL431AIDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431AIDBVRE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431AIDBVTE4
Order 'ic shunt reg adj prec sot23-5 - TL431AIDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431AIDBVTE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431AQDBVRE4
Order 'ic shunt reg adj prec sot23-5 - TL431AQDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431AQDBVRE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431AQDBVT
Order 'ic shunt reg adj prec sot23-5 - TL431AQDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431AQDBVT-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431AQDBVTE4
Order 'ic shunt reg adj prec sot23-5 - TL431AQDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431AQDBVTE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BCDBVRE4
Order 'ic shunt reg adj prec sot23-5 - TL431BCDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BCDBVRE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BCDBVT
Order 'ic shunt reg adj prec sot23-5 - TL431BCDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BCDBVT-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BCDBVTE4
Order 'ic shunt reg adj prec sot23-5 - TL431BCDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BCDBVTE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BIDBVRE4
Order 'ic shunt reg adj prec sot23-5 - TL431BIDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BIDBVRE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BIDBVT
Order 'ic shunt reg adj prec sot23-5 - TL431BIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BIDBVT-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BIDBVTE4
Order 'ic shunt reg adj prec sot23-5 - TL431BIDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BIDBVTE4-ND.
Send this link via E-Mail
Help With This Screen