IC REF PREC MICROPWR 1.2V SOT-23 - LM4051BEM3-1.2/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4051BEM3-1.2TR-ND |
1000 5000 10000 |
1.06240 1.01675 .99600 |
Extended Price
1062.40 5083.75 9960.00 |
| Manufacturer Part Number | LM4051BEM3-1.2/NOPB | |||
| Description | IC REF PREC MICROPWR 1.2V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4051BEM3-1.2/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 1.25V |
| Tolerance | ±0.2% |
| Temperature Coefficient | 50ppm/°C |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 12mA |
| Current - Quiescent | - |
| Current - Cathode | 60µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4051BEM3 1 2 NOPB LM4051BEM312NOPB LM4051BEM3 1 2TR ND LM4051BEM312TRND LM4051BEM3-1.2TR |
LM4051BEM3-1.2/NOPB Specification Sheet
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051BEM3-1.2/NOPB (LM4051BEM3-1.2TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REF PREC LO PWR 2.048V SOT-23 - ADR370ART-R2
Order 'ic ref prec lo pwr 2.048v sot-23 - ADR370ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370ART-R2CT-ND.
IC REF PREC LO PWR 2.048V SOT-23 - ADR370ART-R2
Order 'ic ref prec lo pwr 2.048v sot-23 - ADR370ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370ART-R2TR-ND.
IC REF PREC LO PWR 2.048V SOT-23 - ADR370BRT-R2
Order 'ic ref prec lo pwr 2.048v sot-23 - ADR370BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRT-R2CT-ND.
IC REF PREC LO PWR 2.048V SOT-23 - ADR370BRT-R2
Order 'ic ref prec lo pwr 2.048v sot-23 - ADR370BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRT-R2TR-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051BEM3-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051BEM3-1.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051BEM3-1.2CT-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051BEM3-1.2/NOPB
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051BEM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051BEM3-1.2TR-ND.
IC REF PREC MICROPWR ADJ SOT-23 - LM4051BEM3-ADJ
Order 'ic ref prec micropwr adj sot-23 - LM4051BEM3-ADJ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051BEM3-ADJCT-ND.
IC REF PREC MICROPWR ADJ SOT-23 - LM4051BEM3-ADJ
Order 'ic ref prec micropwr adj sot-23 - LM4051BEM3-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051BEM3-ADJTR-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051BEM3-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051BEM3-1.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051BEM3-1.2DKR-ND.
IC REF PREC MICROPWR ADJ SOT-23 - LM4051BEM3-ADJ
Order 'ic ref prec micropwr adj sot-23 - LM4051BEM3-ADJ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051BEM3-ADJDKR-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051AEM3-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051AEM3-1.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051AEM3-1.2CT-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051AEM3-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051AEM3-1.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051AEM3-1.2TR-ND.
IC REF PREC MICROPWR ADJ SOT-23 - LM4051AEM3-ADJ
Order 'ic ref prec micropwr adj sot-23 - LM4051AEM3-ADJ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051AEM3-ADJCT-ND.
IC REF PREC MICROPWR ADJ SOT-23 - LM4051AEM3-ADJ
Order 'ic ref prec micropwr adj sot-23 - LM4051AEM3-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051AEM3-ADJTR-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051AIM3-1.2/NOPB
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051AIM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051AIM3-1.2CT-ND.
Send this link via E-Mail
Help With This Screen