IC REF PREC MICROPWR ADJ SOT-23 - LM4051AIM3X-ADJ
| Digi-Key Part Number | LM4051AIM3X-ADJ-ND |
3000 |
1.32500 |
Extended Price
3975.00 |
| Manufacturer Part Number | LM4051AIM3X-ADJ | |||
| Description | IC REF PREC MICROPWR ADJ SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4051AIM3X-ADJ |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 1.24 ~ 10V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 50ppm/°C |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 12mA |
| Current - Quiescent | - |
| Current - Cathode | 60µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4051AIM3X ADJ LM4051AIM3XADJ |
LM4051AIM3X-ADJ Specification Sheet
IC REF PREC MICROPWR ADJ SOT-23 - LM4051AIM3X-ADJ (LM4051AIM3X-ADJ-ND)
Related parts:IC REF PREC MICROPWR 1.2V SOT-23 - LM4051AIM3X-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051AIM3X-1.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051AIM3X-1.2-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051AEM3-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051AEM3-1.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051AEM3-1.2CT-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051AEM3-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051AEM3-1.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051AEM3-1.2TR-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051AIM3-1.2/NOPB
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051AIM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051AIM3-1.2CT-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051AIM3-1.2/NOPB
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051AIM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051AIM3-1.2TR-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051BEM3-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051BEM3-1.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051BEM3-1.2CT-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051BEM3-1.2/NOPB
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051BEM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051BEM3-1.2TR-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051BIM3-1.2/NOPB
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051BIM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051BIM3-1.2CT-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051BIM3-1.2/NOPB
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051BIM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051BIM3-1.2TR-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051BIM3X-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051BIM3X-1.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051BIM3X-1.2-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051CEM3-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051CEM3-1.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051CEM3-1.2CT-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051CEM3-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051CEM3-1.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051CEM3-1.2TR-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051CIM3-1.2/NOPB
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051CIM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4051CIM3-1.2CT-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051CIM3-1.2/NOPB
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051CIM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051CIM3-1.2TR-ND.
IC REF PREC MICROPWR 1.2V SOT-23 - LM4051CIM3X-1.2
Order 'ic ref prec micropwr 1.2v sot-23 - LM4051CIM3X-1.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4051CIM3X-1.2-ND.
Send this link via E-Mail
Help With This Screen