Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR

Digi-Key Part Number 576-2573-2-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
.19500
.19100
.18800
.18400
.18000
Extended Price
585.00
1146.00
2256.00
4416.00
9180.00
Manufacturer Part NumberLM4041DYM3-ADJ TR
DescriptionIC REF ADJ 1% 150PPM SOT-23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM4041DYM3-ADJ TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Reference TypeShunt, Adjustable
Voltage - Output1.24 ~ 10V
Tolerance±1%
Temperature Coefficient150ppm/°C
Package / CaseSOT-23
PackagingTape & Reel (TR)
Number of Channels1
Voltage - Input-
Current - Output12mA
Current - Quiescent-
Current - Cathode60µA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM4041DYM3 ADJ TR
LM4041DYM3ADJ TR
576 2573 2 ND
57625732ND
576-2573-2

LM4041DYM3-ADJ TR Specification Sheet

Image of IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR

IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR (576-2573-2-ND)

Related parts :
IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR
 Order 'ic ref 1.225v 1% 150ppm sot-23 - LM4041DYM3-1.2 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2572-2-ND.
IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR
 Order 'ic ref 1.225v 1% 150ppm sot-23 - LM4041DYM3-1.2 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2572-1-ND.
IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR
 Order 'ic ref 1.225v 1% 150ppm sot-23 - LM4041DYM3-1.2 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2572-6-ND.
IC REF 5.0V 1.0% 150PPM SOT-23 - LM4040DYM3-5.0 TR
 Order 'ic ref 5.0v 1.0% 150ppm sot-23 - LM4040DYM3-5.0 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2570-2-ND.
IC REF 5.0V 1.0% 150PPM SOT-23 - LM4040DYM3-5.0 TR
 Order 'ic ref 5.0v 1.0% 150ppm sot-23 - LM4040DYM3-5.0 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2570-1-ND.
IC REF 5.0V 1.0% 150PPM SOT-23 - LM4040DYM3-5.0 TR
 Order 'ic ref 5.0v 1.0% 150ppm sot-23 - LM4040DYM3-5.0 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2570-6-ND.
IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR
 Order 'ic ref adj 1% 150ppm sot-23 - LM4041DYM3-ADJ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2573-2-ND.
IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR
 Order 'ic ref adj 1% 150ppm sot-23 - LM4041DYM3-ADJ TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2573-1-ND.
IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR
 Order 'ic ref adj 1% 150ppm sot-23 - LM4041DYM3-ADJ TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2573-6-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041CEM3-ADJ/NOPB
 Order 'ic ref prec volt micropwr sot-23 - LM4041CEM3-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4041CEM3-ADJCT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041CEM3-ADJ/NOPB
 Order 'ic ref prec volt micropwr sot-23 - LM4041CEM3-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4041CEM3-ADJTR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041CEM3X-ADJ
 Order 'ic ref prec volt micropwr sot-23 - LM4041CEM3X-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4041CEM3X-ADJ-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041CIM3-ADJ/NOPB
 Order 'ic ref prec volt micropwr sot-23 - LM4041CIM3-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4041CIM3-ADJCT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041CIM3-ADJ/NOPB
 Order 'ic ref prec volt micropwr sot-23 - LM4041CIM3-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4041CIM3-ADJTR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041CIM3X-ADJ
 Order 'ic ref prec volt micropwr sot-23 - LM4041CIM3X-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4041CIM3X-ADJ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REF ADJ 0.5% 150PPM SOT-23 - LM4041DIM3-ADJTR Next: IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR