Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR - Integrated Circuits (ICs)

Digi-Key Part Number 576-2572-2-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
.19500
.19100
.18800
.18400
.18000
Extended Price
585.00
1146.00
2256.00
4416.00
9180.00
Manufacturer Part NumberLM4041DYM3-1.2 TR
DescriptionIC REF 1.225V 1% 150PPM SOT-23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM4041DYM3-1.2 TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Reference TypeShunt
Voltage - Output1.225V
Tolerance±1%
Temperature Coefficient150ppm/°C
Package / CaseSOT-23
PackagingTape & Reel (TR)
Number of Channels1
Voltage - Input-
Current - Output12mA
Current - Quiescent-
Current - Cathode60µA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM4041DYM3 1 2 TR
LM4041DYM312 TR
576 2572 2 ND
57625722ND
576-2572-2

LM4041DYM3-1.2 TR Specification Sheet

Image of IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR

IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR (576-2572-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR
 Order 'ic ref 1.225v 1% 150ppm sot-23 - LM4041DYM3-1.2 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2572-2-ND.
IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR
 Order 'ic ref adj 1% 150ppm sot-23 - LM4041DYM3-ADJ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2573-2-ND.
IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR
 Order 'ic ref 1.225v 1% 150ppm sot-23 - LM4041DYM3-1.2 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2572-1-ND.
IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR
 Order 'ic ref adj 1% 150ppm sot-23 - LM4041DYM3-ADJ TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2573-1-ND.
IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR
 Order 'ic ref 1.225v 1% 150ppm sot-23 - LM4041DYM3-1.2 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2572-6-ND.
IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR
 Order 'ic ref adj 1% 150ppm sot-23 - LM4041DYM3-ADJ TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2573-6-ND.
IC REF VOLT HI PSRR 1.2V SOT-23 - ADR280ART-R2
 Order 'ic ref volt hi psrr 1.2v sot-23 - ADR280ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280ART-R2CT-ND.
IC REF VOLT HI PSRR 1.2V SOT-23 - ADR280ART-R2
 Order 'ic ref volt hi psrr 1.2v sot-23 - ADR280ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280ART-R2TR-ND.
IC REF PREC LO PWR 2.048V SOT-23 - ADR370ART-R2
 Order 'ic ref prec lo pwr 2.048v sot-23 - ADR370ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370ART-R2CT-ND.
IC REF PREC LO PWR 2.048V SOT-23 - ADR370ART-R2
 Order 'ic ref prec lo pwr 2.048v sot-23 - ADR370ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370ART-R2TR-ND.
IC REF PREC LO PWR 2.048V SOT-23 - ADR370BRT-R2
 Order 'ic ref prec lo pwr 2.048v sot-23 - ADR370BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRT-R2CT-ND.
IC REF PREC LO PWR 2.048V SOT-23 - ADR370BRT-R2
 Order 'ic ref prec lo pwr 2.048v sot-23 - ADR370BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRT-R2TR-ND.
IC REF SHUNT VOLT PREC 1V SOT-23 - ADR510ART-R2
 Order 'ic ref shunt volt prec 1v sot-23 - ADR510ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ART-R2CT-ND.
IC REF SHUNT VOLT PREC 1V SOT-23 - ADR510ART-R2
 Order 'ic ref shunt volt prec 1v sot-23 - ADR510ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ART-R2TR-ND.
IC REF VOLT MICRO 2.5V 3% SOT-23 - ZRA250F03TA
 Order 'ic ref volt micro 2.5v 3% sot-23 - ZRA250F03TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRA250F03CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REF 1.225V 0.5% 150PPM SOT-23 - LM4041DIM3-1.2TR Next: IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR