Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REF 1.225V 0.5% 150PPM SOT-23 - LM4041DIM3-1.2TR - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number LM4041DIM3-1.2MLTR-ND
Price Break
6000
Unit Price
.19125
Extended Price
1147.50
Manufacturer Part NumberLM4041DIM3-1.2TR
DescriptionIC REF 1.225V 0.5% 150PPM SOT-23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLM4041DIM3-1.2TR
VendorMicrel Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package NameSOT-23
TypeShunt
Number of Channels1 [Nom]
Reference Voltage1.225V
Accuracy (±)1.000 % [Nom]
Output Current10.00 mA [Max]
Temperature Coefficient150.000 ppm/°C [Max]
Cathode Current (Shunt)70.0 µA [Min]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
PackagingTape & Reel
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM4041DIM3 1 2TR
LM4041DIM312TR
LM4041DIM3 1 2MLTR ND
LM4041DIM312MLTRND
LM4041DIM3-1.2MLTR

LM4041DIM3-1.2TR Specification Sheet

Image of IC REF 1.225V 0.5% 150PPM SOT-23 - LM4041DIM3-1.2TR

IC REF 1.225V 0.5% 150PPM SOT-23 - LM4041DIM3-1.2TR (LM4041DIM3-1.2MLTR-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC REF 1.225V 0.5% 150PPM SOT-23 - LM4041DIM3-1.2TR
 Order 'ic ref 1.225v 0.5% 150ppm sot-23 - LM4041DIM3-1.2TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM4041DIM3-1.2MLTR-ND.
IC REF ADJ 0.5% 150PPM SOT-23 - LM4041DIM3-ADJTR
 Order 'ic ref adj 0.5% 150ppm sot-23 - LM4041DIM3-ADJTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM4041DIM3-ADJMLTR-ND.
IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR
 Order 'ic ref 1.225v 1% 150ppm sot-23 - LM4041DYM3-1.2 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2572-2-ND.
IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR
 Order 'ic ref adj 1% 150ppm sot-23 - LM4041DYM3-ADJ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2573-2-ND.
IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR
 Order 'ic ref 1.225v 1% 150ppm sot-23 - LM4041DYM3-1.2 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2572-1-ND.
IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR
 Order 'ic ref adj 1% 150ppm sot-23 - LM4041DYM3-ADJ TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2573-1-ND.
IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR
 Order 'ic ref 1.225v 1% 150ppm sot-23 - LM4041DYM3-1.2 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2572-6-ND.
IC REF ADJ 1% 150PPM SOT-23 - LM4041DYM3-ADJ TR
 Order 'ic ref adj 1% 150ppm sot-23 - LM4041DYM3-ADJ TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2573-6-ND.
IC REF 5.0V 1.0% 150PPM SOT-23 - LM4040DIM3-5.0TR
 Order 'ic ref 5.0v 1.0% 150ppm sot-23 - LM4040DIM3-5.0TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM4040DIM3-5.0MLTR-ND.
IC REF 5.0V 1.0% 150PPM SOT-23 - LM4040DYM3-5.0 TR
 Order 'ic ref 5.0v 1.0% 150ppm sot-23 - LM4040DYM3-5.0 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2570-2-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041DIM3-1.2/NOPB
 Order 'ic ref prec volt micropwr sot-23 - LM4041DIM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4041DIM3-1.2NSCT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041DIM3-1.2/NOPB
 Order 'ic ref prec volt micropwr sot-23 - LM4041DIM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4041DIM3-1.2NSTR-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4041DIM3-1.2+T
 Order 'ic volt ref prec micropwr sot-23 - LM4041DIM3-1.2+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number LM4041DIM3-1.2+T-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041DIM3-ADJ
 Order 'ic ref prec volt micropwr sot-23 - LM4041DIM3-ADJ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4041DIM3-ADJNSCT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041DIM3-ADJ
 Order 'ic ref prec volt micropwr sot-23 - LM4041DIM3-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4041DIM3-ADJNSTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REF 1.225V 0.5% 100PPM SOT-23 - LM4041CYM3-1.2 TR Next: IC REF 1.225V 1% 150PPM SOT-23 - LM4041DYM3-1.2 TR