IC REF PREC VOLT MICROPWR SOT-23 - LM4041DEM3-1.2/NOPB
| Digi-Key Part Number | LM4041DEM3-1.2CT-ND |
1 25 100 250 500 |
1.16000 .85240 .62000 .46500 .41230 |
Extended Price
1.16 21.31 62.00 116.25 206.15 |
| Manufacturer Part Number | LM4041DEM3-1.2/NOPB | |||
| Description | IC REF PREC VOLT MICROPWR SOT-23 | |||
| Quantity Available | 532 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4041DEM3-1.2/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 1.225V |
| Tolerance | ±1% |
| Temperature Coefficient | 150ppm/°C |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 12mA |
| Current - Quiescent | - |
| Current - Cathode | 65µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4041DEM3 1 2 NOPB LM4041DEM312NOPB LM4041DEM3 1 2CT ND LM4041DEM312CTND LM4041DEM3-1.2CT |
LM4041DEM3-1.2/NOPB Specification Sheet
IC REF PREC VOLT MICROPWR SOT-23 - LM4041DEM3-1.2/NOPB (LM4041DEM3-1.2CT-ND)
Related parts :IC REF PREC VOLT MICROPWR SOT-23 - LM4041DEM3-1.2/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4041DEM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4041DEM3-1.2CT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041DEM3-1.2/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4041DEM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4041DEM3-1.2TR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041DEM3-ADJ
Order 'ic ref prec volt micropwr sot-23 - LM4041DEM3-ADJ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4041DEM3-ADJCT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041DEM3-ADJ
Order 'ic ref prec volt micropwr sot-23 - LM4041DEM3-ADJ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4041DEM3-ADJDKR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041DEM3-ADJ
Order 'ic ref prec volt micropwr sot-23 - LM4041DEM3-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4041DEM3-ADJTR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4041DEM3-1.2/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4041DEM3-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4041DEM3-1.2DKR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-10.0/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-10.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-10.0CT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-10.0/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-10.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040AIM3-10.0TR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-2.5/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-2.5CT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-2.5/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-2.5DKR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-2.5/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040AIM3-2.5TR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-4.1/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-4.1CT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-4.1/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040AIM3-4.1TR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-5.0/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-5.0CT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-5.0/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040AIM3-5.0TR-ND.
Send this link via E-Mail
Help With This Screen