CAP 15PF 500V CERAMIC DISC C0G - D150J20C0GL63L6 - Capacitors
| Digi-Key Part Number | 1356PH-ND |
10 100 500 1000 5000 10000 25000 |
.13700 .10730 .07800 .05700 .05500 .05100 .04700 |
Extended Price
1.37 10.73 39.00 57.00 275.00 510.00 1175.00 |
| Manufacturer Part Number | D150J20C0GL63L6 | |||
| Description | CAP 15PF 500V CERAMIC DISC C0G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | D150J20C0GL63L6 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 15.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 500.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 6.350 mm [Typ] |
| Diameter | 5.0000 mm [Typ] |
| Packaging | Bulk |
| Thickness | 4.0000 mm [Max] |
| Shape | Disc |
| Dissipation Factor | 2.50 % [Max] |
| D | 5.000 mm [Typ] |
| S | 6.350 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
D150J20C0GL63L6 D150J20C0GL63L6 1356PH ND 1356PHND 1356PH |
D150J20C0GL63L6 Specification Sheet
CAP 15PF 500V CERAMIC DISC C0G - D150J20C0GL63L6 (1356PH-ND) - Capacitors
Related parts Capacitors:CAP 15PF 500V CERAMIC DISC C0G - D150J20C0GL63L6
Order 'cap 15pf 500v ceramic disc c0g - D150J20C0GL63L6' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1356PH-ND.
CAP 15PF 500V CERAMIC DISC C0G - D150J20C0GL63L6R
Order 'cap 15pf 500v ceramic disc c0g - D150J20C0GL63L6R' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1439PH-ND.
CAP 15PF 100V CERAMIC DISC C0G - D150J20C0GH63L6
Order 'cap 15pf 100v ceramic disc c0g - D150J20C0GH63L6' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1328PH-ND.
CAP 10PF 500V CERAMIC DISC C0G - D100J20C0GL63L6
Order 'cap 10pf 500v ceramic disc c0g - D100J20C0GL63L6' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1355PH-ND.
CAP 18PF 500V CERAMIC DISC C0G - D180J25COGLAAAA
Order 'cap 18pf 500v ceramic disc c0g - D180J25COGLAAAA' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1357PH-ND.
CAP 22PF 500V CERAMIC DISC C0G - D220J25C0GL63L6
Order 'cap 22pf 500v ceramic disc c0g - D220J25C0GL63L6' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1358PH-ND.
CAP 27PF 500V CERAMIC DISC C0G - D270J25COGLAAAA
Order 'cap 27pf 500v ceramic disc c0g - D270J25COGLAAAA' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1359PH-ND.
CAP 33PF 500V CERAMIC DISC C0G - D330J25C0GL63L6
Order 'cap 33pf 500v ceramic disc c0g - D330J25C0GL63L6' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1360PH-ND.
CAP 39PF 500V CERAMIC DISC C0G - D390J29COGLAAAA
Order 'cap 39pf 500v ceramic disc c0g - D390J29COGLAAAA' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1361PH-ND.
CAP 47PF 500V CERAMIC DISC C0G - D470J29COGLAAAA
Order 'cap 47pf 500v ceramic disc c0g - D470J29COGLAAAA' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1362PH-ND.
CAP 56PF 500V CERAMIC DISC C0G - D560J31COGLABAA
Order 'cap 56pf 500v ceramic disc c0g - D560J31COGLABAA' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1363PH-ND.
CAP 68PF 500V CERAMIC DISC C0G - D680J39COGLABAA
Order 'cap 68pf 500v ceramic disc c0g - D680J39COGLABAA' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1364PH-ND.
CAP 82PF 500V CERAMIC DISC C0G - D820J39COGLABAA
Order 'cap 82pf 500v ceramic disc c0g - D820J39COGLABAA' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1365PH-ND.
CAP 100PF 500V CERAMIC DISC C0G - D101J39COGLABAA
Order 'cap 100pf 500v ceramic disc c0g - D101J39COGLABAA' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1366PH-ND.
CAP 120PF 500V CERAMIC DISC C0G - D121J47COGLABAA
Order 'cap 120pf 500v ceramic disc c0g - D121J47COGLABAA' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 1367PH-ND.
Send this link via E-Mail
Help With This Screen