CAO 47PF500V CER DISC P150-N1500 - D470K25U2ML63L6 - Capacitors
| Digi-Key Part Number | 1351PH-ND |
|
|
Extended Price
|
| Manufacturer Part Number | D470K25U2ML63L6 | |||
| Description | CAO 47PF500V CER DISC P150-N1500 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D470K25U2ML63L6 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | U2M |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.25" (6.35mm) |
| Operating Temperature | - |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D470K25U2ML63L6 D470K25U2ML63L6 1351PH ND 1351PHND 1351PH |
D470K25U2ML63L6 Specification Sheet
CAO 47PF500V CER DISC P150-N1500 - D470K25U2ML63L6 (1351PH-ND) - Capacitors
Related parts Capacitors :CAO 47PF500V CER DISC P150-N1500 - D470K25U2ML63L6
Order 'cao 47pf500v cer disc p150-n1500 - D470K25U2ML63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1351PH-ND.
CAP 10PF100V CER DISC P150-N1500 - D100D20U2MH63L6
Order 'cap 10pf100v cer disc p150-n1500 - D100D20U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1301PH-ND.
CAP 12PF100V CER DISC P150-N1500 - D120J20U2MH63L6
Order 'cap 12pf100v cer disc p150-n1500 - D120J20U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1302PH-ND.
CAP 15PF100V CER DISC P150-N1500 - D150J20U2MHAAAC
Order 'cap 15pf100v cer disc p150-n1500 - D150J20U2MHAAAC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1303PH-ND.
CAP 18PF100V CER DISC P150-N1500 - D180J20U2MH63L6
Order 'cap 18pf100v cer disc p150-n1500 - D180J20U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1304PH-ND.
CAP 22PF100V CER DISC P150-N1500 - D220J20U2MH63L6
Order 'cap 22pf100v cer disc p150-n1500 - D220J20U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1305PH-ND.
CAP 27PF100V CER DISC P150-N1500 - D270J20U2MH63L6
Order 'cap 27pf100v cer disc p150-n1500 - D270J20U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1306PH-ND.
CAP 33PF100V CER DISC P150-N1500 - D330J20U2MH63L6
Order 'cap 33pf100v cer disc p150-n1500 - D330J20U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1307PH-ND.
CAP 39PF100V CER DISC P150-N1500 - D390J20U2MH63L6
Order 'cap 39pf100v cer disc p150-n1500 - D390J20U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1308PH-ND.
CAP 47PF100V CER DISC P150-N1500 - D470J20U2MH63L6
Order 'cap 47pf100v cer disc p150-n1500 - D470J20U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1309PH-ND.
CAP 56PF100V CER DISC P150-N1500 - D560J20U2MH63L6
Order 'cap 56pf100v cer disc p150-n1500 - D560J20U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1310PH-ND.
CAP 68PF100V CER DISC P150-N1500 - D680J25U2MH63L6
Order 'cap 68pf100v cer disc p150-n1500 - D680J25U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1311PH-ND.
CAP100PF100V CER DISC P150-N1500 - D101J25U2MH63L6
Order 'cap100pf100v cer disc p150-n1500 - D101J25U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1313PH-ND.
CAP150PF100V CER DISC P150-N1500 - D151J29U2MH63L6
Order 'cap150pf100v cer disc p150-n1500 - D151J29U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1315PH-ND.
CAP180PF100V CER DISC P150-N1500 - D181J31U2MH63L6
Order 'cap180pf100v cer disc p150-n1500 - D181J31U2MH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1316PH-ND.
Send this link via E-Mail
Help With This Screen
