IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-2.5/NOPB
| Digi-Key Part Number | LM4040AIM3-2.5CT-ND |
1 25 100 250 500 |
2.15000 1.59160 1.17640 .93420 .89960 |
Extended Price
2.15 39.79 117.64 233.55 449.80 |
| Manufacturer Part Number | LM4040AIM3-2.5/NOPB | |||
| Description | IC REF PREC VOLT MICROPWR SOT-23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4040AIM3-2.5/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 2.5V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 100ppm/°C |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 10mA |
| Current - Quiescent | - |
| Current - Cathode | 60µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4040AIM3 2 5 NOPB LM4040AIM325NOPB LM4040AIM3 2 5CT ND LM4040AIM325CTND LM4040AIM3-2.5CT |
LM4040AIM3-2.5/NOPB Specification Sheet
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-2.5/NOPB (LM4040AIM3-2.5CT-ND)
Related parts:IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-10.0/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-10.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-10.0CT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-10.0/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-10.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040AIM3-10.0TR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-2.5/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-2.5CT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-2.5/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-2.5DKR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-2.5/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040AIM3-2.5TR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-4.1/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-4.1CT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-4.1/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040AIM3-4.1TR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-5.0/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-5.0CT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-5.0/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040AIM3-5.0TR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-8.2
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-8.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-8.2CT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-8.2
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-8.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040AIM3-8.2TR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-4.1/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-4.1DKR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-10.0/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-10.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-10.0DKR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-5.0/NOPB
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-5.0DKR-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4040AIM3-8.2
Order 'ic ref prec volt micropwr sot-23 - LM4040AIM3-8.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4040AIM3-8.2DKR-ND.
Send this link via E-Mail
Help With This Screen