Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC VOLTAGE REFERENCE 2.5V TO-92 - LM336Z-2.5#PBF - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number LM336Z-2.5#PBF-ND
Price Break
2000
Unit Price
.90000
Extended Price
1800.00
Manufacturer Part NumberLM336Z-2.5#PBF
DescriptionIC VOLTAGE REFERENCE 2.5V TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM336Z-2.5#PBF
VendorLinear Technology
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeThrough Hole
Package NameTO-92-3
TypeShunt
Number of Channels1 [Nom]
Reference Voltage2.5V
Accuracy (±)4.000 % [Nom]
Input Voltage5.000 V [Min]
Input Voltage35.000 V [Max]
Output Current10.00 mA [Max]
Operating Temperature0 °C [Min]
Operating Temperature70 °C [Max]
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM336Z 2 5#PBF
LM336Z25#PBF

LM336Z-2.5#PBF Specification Sheet

Image of IC VOLTAGE REFERENCE 2.5V TO-92 - LM336Z-2.5#PBF

IC VOLTAGE REFERENCE 2.5V TO-92 - LM336Z-2.5#PBF (LM336Z-2.5#PBF-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC REFERENCE DIODE 5V TO-92 - LM336Z-5.0/NOPB
 Order 'ic reference diode 5v to-92 - LM336Z-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM336Z-5.0-ND.
IC REFERENCE DIODE 5V TO-92 - LM336BZ-5.0/NOPB
 Order 'ic reference diode 5v to-92 - LM336BZ-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM336BZ-5.0-ND.
IC REFERENCE DIODE 2.5V TO-92 - LM336Z-2.5/NOPB
 Order 'ic reference diode 2.5v to-92 - LM336Z-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM336Z-2.5NS-ND.
IC VOLTAGE REF PREC 5V LN 8SOIC - MAX6250BCSA-T
 Order 'ic voltage ref prec 5v ln 8soic - MAX6250BCSA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCSA-T-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02CESA+
 Order 'ic volt reference prec 5v 8soic - REF02CESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02CESA+-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02CESA+T
 Order 'ic volt reference prec 5v 8soic - REF02CESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02CESA+T-ND.
IC VOLT REFERENCE PREC 5V 8-DIP - REF02CP+
 Order 'ic volt reference prec 5v 8-dip - REF02CP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02CP+-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02CSA+
 Order 'ic volt reference prec 5v 8soic - REF02CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02CSA+-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02CSA+T
 Order 'ic volt reference prec 5v 8soic - REF02CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02CSA+T-ND.
IC VOLT REFERENCE PREC 5V 8-DIP - REF02HP+
 Order 'ic volt reference prec 5v 8-dip - REF02HP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02HP+-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02HSA+
 Order 'ic volt reference prec 5v 8soic - REF02HSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02HSA+-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02HSA+T
 Order 'ic volt reference prec 5v 8soic - REF02HSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02HSA+T-ND.
IC VOLTAGE REFERENCE 2.5V 8-SOIC - LM236DT
 Order 'ic voltage reference 2.5v 8-soic - LM236DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7813-2-ND.
IC VOLTAGE REFERENCE 2.5V 8-SOIC - LM336BD
 Order 'ic voltage reference 2.5v 8-soic - LM336BD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LM336BD-ND.
IC VOLTAGE REFERENCE 2.5V 8-SOIC - LM336BDT
 Order 'ic voltage reference 2.5v 8-soic - LM336BDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7821-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC VOLTAGE REFERENCE 2.5V TO-92 - LM336Z-2.5 Next: IC VOLTAGE REFERENCE 2.5V TO-92 - LM336Z-2.5#TRPBF