IC VOLTAGE REFERENCE 2.5V TO-92 - LM236Z-AP - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LM236Z-AP-ND |
2000 |
.59450 |
Extended Price
1189.00 |
| Manufacturer Part Number | LM236Z-AP | |||
| Description | IC VOLTAGE REFERENCE 2.5V TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM236Z-AP |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 2.5V |
| Accuracy (±) | 4.000 % [Nom] |
| Output Current | 10.00 mA [Max] |
| Cathode Current (Shunt) | 400.0 µA [Min] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM236Z AP LM236ZAP |
LM236Z-AP Specification Sheet
IC VOLTAGE REFERENCE 2.5V TO-92 - LM236Z-AP (LM236Z-AP-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VOLTAGE REG NEG 5V TO-92 - L79L05ACZ-AP
Order 'ic voltage reg neg 5v to-92 - L79L05ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L05ACZ-AP-ND.
IC VOLTAGE REF 2% 5V SOT23 - ZR40402F50TC
Order 'ic voltage ref 2% 5v sot23 - ZR40402F50TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40402F50TC-ND.
IC VOLTAGE REFERENCE 2.5V 8-SOIC - LM236DT
Order 'ic voltage reference 2.5v 8-soic - LM236DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7813-2-ND.
IC VOLTAGE REFERENCE 2.5V 8-SOIC - LM336BD
Order 'ic voltage reference 2.5v 8-soic - LM336BD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LM336BD-ND.
IC VOLTAGE REFERENCE 2.5V 8-SOIC - LM336BDT
Order 'ic voltage reference 2.5v 8-soic - LM336BDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7821-2-ND.
IC REFERENCE DIODE 5V TO-92 - LM336BZ-5.0/NOPB
Order 'ic reference diode 5v to-92 - LM336BZ-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM336BZ-5.0-ND.
IC REFERENCE DIODE 5V TO-92 - LM336Z-5.0/NOPB
Order 'ic reference diode 5v to-92 - LM336Z-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM336Z-5.0-ND.
IC VOLTAGE REF 2% 5V E-LINE - ZR40402R50STOA
Order 'ic voltage ref 2% 5v e-line - ZR40402R50STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R50STOA-ND.
IC VOLTAGE REF 2% 5V E-LINE - ZR40402R50STOB
Order 'ic voltage ref 2% 5v e-line - ZR40402R50STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R50STOB-ND.
IC VOLTAGE REF 2% 5V E-LINE - ZR40402R50STZ
Order 'ic voltage ref 2% 5v e-line - ZR40402R50STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R50STZ-ND.
IC VREG POS 100MA 5V TO-92 - L78L05ABZ-AP
Order 'ic vreg pos 100ma 5v to-92 - L78L05ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L05ABZ-AP-ND.
IC VREG NEG 100MA 5V TO-92 - L79L05ABZ-AP
Order 'ic vreg neg 100ma 5v to-92 - L79L05ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7297-3-ND.
IC VOLTAGE REG NEG 15V TO-92 - L79L15ACZ-AP
Order 'ic voltage reg neg 15v to-92 - L79L15ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L15ACZ-AP-ND.
IC VOLTAGE REFERENCE 2.5V 8-SOIC - LM236DT
Order 'ic voltage reference 2.5v 8-soic - LM236DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7813-1-ND.
IC VOLTAGE REFERENCE 2.5V 8-SOIC - LM336BDT
Order 'ic voltage reference 2.5v 8-soic - LM336BDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7821-1-ND.
Send this link via E-Mail
Help With This Screen