IC SHUNT REG ADJ 0.5% SOP-8L - AP432AL-13
| Digi-Key Part Number | AP432ALDICT-ND |
1 25 100 250 500 1000 |
1.25000 .95720 .84100 .75400 .69600 .55100 |
Extended Price
1.25 23.93 84.10 188.50 348.00 551.00 |
| Manufacturer Part Number | AP432AL-13 | |||
| Description | IC SHUNT REG ADJ 0.5% SOP-8L | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP432AL-13 |
| Vendor | Diodes Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-LSOP |
| Type | Shunt, Adjustable |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 1.24V ~ 20V |
| Accuracy (±) | 0.500 % [Nom] |
| Output Current | 200.00 mA [Max] |
| Temperature Coefficient | 30.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 300.0 µA [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP432AL 13 AP432AL13 AP432ALDICT ND AP432ALDICTND AP432ALDICT |
IC SHUNT REG ADJ 0.5% SOP-8L - AP432AL-13 (AP432ALDICT-ND)
Related parts:IC SHUNT REG ADJ 2.5V .5% SOT23F - LM431SCCMFX
Order 'ic shunt reg adj 2.5v .5% sot23f - LM431SCCMFX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM431SCCMFX-ND.
IC SHUNT REG ADJ 2.5V .5% SOT-89 - LM431SCCMLX
Order 'ic shunt reg adj 2.5v .5% sot-89 - LM431SCCMLX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM431SCCMLX-ND.
IC SHUNT REG ADJ PREC .5% SOT23F - ZTL431BFFTA
Order 'ic shunt reg adj prec .5% sot23f - ZTL431BFFTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTL431BFFTR-ND.
IC SHUNT REG ADJ PREC .5% SC70-6 - ZTL431BH6TA
Order 'ic shunt reg adj prec .5% sc70-6 - ZTL431BH6TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTL431BH6TR-ND.
IC SHUNT REG ADJ PREC .5% SOT23F - ZTL432BFFTA
Order 'ic shunt reg adj prec .5% sot23f - ZTL432BFFTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTL432BFFTR-ND.
IC SHUNT REG ADJ PREC .5% SOT23F - ZTL431BFFTA
Order 'ic shunt reg adj prec .5% sot23f - ZTL431BFFTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZTL431BFFCT-ND.
IC SHUNT REG ADJ PREC .5% SC70-6 - ZTL431BH6TA
Order 'ic shunt reg adj prec .5% sc70-6 - ZTL431BH6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZTL431BH6CT-ND.
IC SHUNT REG ADJ PREC .5% SOT23F - ZTL432BFFTA
Order 'ic shunt reg adj prec .5% sot23f - ZTL432BFFTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZTL432BFFCT-ND.
IC SHUNT REG ADJ PREC .5% SOT23F - ZTL431BFFTA
Order 'ic shunt reg adj prec .5% sot23f - ZTL431BFFTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZTL431BFFDKR-ND.
IC SHUNT REG ADJ PREC .5% SC70-6 - ZTL431BH6TA
Order 'ic shunt reg adj prec .5% sc70-6 - ZTL431BH6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZTL431BH6DKR-ND.
IC SHUNT REG ADJ PREC .5% SOT23F - ZTL432BFFTA
Order 'ic shunt reg adj prec .5% sot23f - ZTL432BFFTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZTL432BFFDKR-ND.
IC SHUNT REG ADJ 0.5% SOP-8L - AP432AL-13
Order 'ic shunt reg adj 0.5% sop-8l - AP432AL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP432ALDICT-ND.
IC SHUNT REG ADJ 0.5% SOP-8L - AP432AL-13
Order 'ic shunt reg adj 0.5% sop-8l - AP432AL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP432ALDIDKR-ND.
IC SHUNT REG ADJ 0.5% SOP-8L - AP432AL-13
Order 'ic shunt reg adj 0.5% sop-8l - AP432AL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP432ALDITR-ND.
IC SHUNT REG ADJ 0.5% SOP-8L - AP431AL-13
Order 'ic shunt reg adj 0.5% sop-8l - AP431AL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP431ALDICT-ND.
Send this link via E-Mail
Help With This Screen