Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Cut Tape (CT) 500µA 2.495 ~ 36 V AP431RG-7
IC SHUNT REG ADJ 1.0% SC59-3 - AP431RG-7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP431RGDICT-ND |
1 25 100 250 500 1000 |
.67000 .45600 .39600 .34800 .32400 .25200 |
Extended Price
0.67 11.40 39.60 87.00 162.00 252.00 |
| Manufacturer Part Number | AP431RG-7 | |||
| Description | IC SHUNT REG ADJ 1.0% SC59-3 | |||
| Quantity Available | 2969 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP431RG-7 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 2.495 ~ 36 V |
| Tolerance | ±1% |
| Temperature Coefficient | 30ppm/°C |
| Voltage - Input | - |
| Number of Channels | 1 |
| Current - Cathode | 500µA |
| Current - Quiescent | - |
| Current - Output | 200mA |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | SC-59-3, SMT3, SOT-346, TO-236 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP431RG 7 AP431RG7 AP431RGDICT ND AP431RGDICTND AP431RGDICT |
IC SHUNT REG ADJ 1.0% SC59-3 - AP431RG-7 (AP431RGDICT-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Cut Tape (CT) 500µA 2.495 ~ 36 V AP431RG-7Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Cut Tape (CT) 500µA 2.495 ~ 36 V AP431RG-7
Order 'ic shunt reg adj 1.0% sc59-3 - AP431RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP431RGDICT-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Digi-Reel® 500µA 2.495 ~ 36 V AP431RG-7
Order 'ic shunt reg adj 1.0% sc59-3 - AP431RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP431RGDIDKR-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Cut Tape (CT) 500µA 2.495 ~ 36 V AP431WG-7
Order 'ic shunt reg adj 1.0% sc59-3 - AP431WG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP431WGDICT-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Digi-Reel® 500µA 2.495 ~ 36 V AP431WG-7
Order 'ic shunt reg adj 1.0% sc59-3 - AP431WG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP431WGDIDKR-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Cut Tape (CT) 300µA 1.24 ~ 20 V AP432RG-7
Order 'ic shunt reg adj 1.0% sc59-3 - AP432RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP432RGDICT-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Digi-Reel® 300µA 1.24 ~ 20 V AP432RG-7
Order 'ic shunt reg adj 1.0% sc59-3 - AP432RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP432RGDIDKR-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Cut Tape (CT) 300µA 1.24 ~ 20 V AP432WG-7
Order 'ic shunt reg adj 1.0% sc59-3 - AP432WG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP432WGDICT-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Digi-Reel® 300µA 1.24 ~ 20 V AP432WG-7
Order 'ic shunt reg adj 1.0% sc59-3 - AP432WG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP432WGDIDKR-ND.
Diodes Inc Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Tape & Reel (TR) 500µA 2.495 ~ 36 V AP431RG-7
Order 'ic shunt reg adj 1.0% sc59-3 - AP431RG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP431RGDITR-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Cut Tape (CT) 500µA 2.495 ~ 36 V AP431ARG-7
Order 'ic shunt reg adj 0.5% sc59-3 - AP431ARG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP431ARGDICT-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Digi-Reel® 500µA 2.495 ~ 36 V AP431ARG-7
Order 'ic shunt reg adj 0.5% sc59-3 - AP431ARG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP431ARGDIDKR-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Cut Tape (CT) 500µA 2.495 ~ 36 V AP431AWG-7
Order 'ic shunt reg adj 0.5% sc59-3 - AP431AWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP431AWGDICT-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Digi-Reel® 500µA 2.495 ~ 36 V AP431AWG-7
Order 'ic shunt reg adj 0.5% sc59-3 - AP431AWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP431AWGDIDKR-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Cut Tape (CT) 500µA 2.495 ~ 36 V AP431SAG-7
Order 'ic shunt reg adj 1.0% sot23-3 - AP431SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP431SAGDICT-ND.
Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Digi-Reel® 500µA 2.495 ~ 36 V AP431SAG-7
Order 'ic shunt reg adj 1.0% sot23-3 - AP431SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP431SAGDIDKR-ND.
Options for Diodes Inc (VA) Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Cut Tape (CT) 500µA 2.495 ~ 36 V AP431RG-7
Send this link via E-Mail
Help With This Screen
